MIKROE-6369

Mikroe
932-MIKROE-6369
MIKROE-6369

Mfr.:

Description:
Multiple Function Sensor Development Tools Smart DOF 4 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp770.532 Rp770.532

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Add-On Boards
BNO085
3.3 V
Brand: Mikroe
Dimensions: 42.9 mm x 25.4 mm
For Use With: IMU System in Package
Interface Type: I2C, SPI
Product Type: Multiple Function Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Smart DOF 4 Click

Mikroe MIKROE-6369 Smart DOF 4 Click is a compact add-on board for high-precision motion tracking and contextual sensing. This Mikroe board features a 9-axis IMU System-in-Package (SiP) that combines an accelerometer, gyroscope, and geomagnetic sensor with a 32-bit microcontroller running CEVA SH-2 firmware. The Smart DOF 4 Click board offers real-time calibrated 3D orientation, linear acceleration, and angular velocity. The board also dynamically compensates for temperature changes and sensor aging. This board supports I2C and SPI interfaces and features advanced MotionEngine™ technology for gesture detection and activity monitoring. The device includes always-on capabilities, including step counting and stability detection. Smart DOF 4 Click is ideal for augmented reality/virtual reality (AR/VR) head trackers, robotics, Internet of Things (IoT) devices, and other motion-controlled applications.