MIKROE-6284

Mikroe
932-MIKROE-6284
MIKROE-6284

Mfr.:

Description:
Optical Sensor Development Tools Color 18 Click

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp692.378 Rp692.378

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Optical Sensor Development Tools
RoHS:  
Add-On Boards
Compact Add-On Board
TCS3530
3.3 V, 5 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Description/Function: Color 18 Click
Dimensions: 42.9 mm x 25.4 mm
For Use With: Ideal for Calculating CCT and Chromaticity
Interface Type: I2C
Product Type: Optical Sensor Development Tools
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9027890090
USHTS:
9027894590
ECCN:
EAR99

Color 18 Click

Mikroe Color 18 Click is designed for accurate ambient light detection and flicker monitoring. The board is based on the ams OSRAM TCS3530 color ambient light sensor. The TCS3530 features true color XYZ sensing, flicker detection up to 7kHz, and eight concurrent sensing channels with independent gain configurations. It also incorporates a UV/IR blocking filter for precise light measurements and a unique Click Snap feature, which allows the main sensor area to be movable by breaking the PCB for flexible implementation.