ARRAYX-BOB6-64P-GEVK

onsemi
863-ARYXBOB664PGEVK
ARRAYX-BOB6-64P-GEVK

Mfr.:

Description:
Optical Sensor Development Tools C/J-ARRAY 6MM 8X8 BOB

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
onsemi
Product Category: Optical Sensor Development Tools
RoHS:  
Evaluation Kits
Silicon Photomultiplier
ArrayC-60035-64P-PCB, ArrayJ-60035-64P-PCB
Bulk
Brand: onsemi
Product Type: Optical Sensor Development Tools
Series: ArrayX
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SensL
Part # Aliases: ARRAYX-BOB6-64P
Unit Weight: 111,458 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809095
ECCN:
EAR99

ARRAYX-BOB6-64P Evaluation Board

onsemi ARRAYX-BOB6-64P Evaluation Board allows for easy access to all the signals of an ARRAYC-60035-64P, 6mm 8x8 SiPM array. The Breakout Board features two Samtec 80-way connectors, type QSE-040-01-F-D-A. These connectors mate with the Samtec QTE-040-03-F-D-A board-to-board connector on the array. Since the connectors are keyed, orientating the array on the BOB is straightforward. All signals on the array are routed via the mating connectors to header pins. These pins are formed of four 50-way (25 x 2 row) 2.54mm pitch headers; J3, J4, J5, and J6. Each of the four headers also has 8 pins left unconnected to allow prototyping for evaluation purposes.