MIKROE-4667

Mikroe
932-MIKROE-4667
MIKROE-4667

Mfr.:

Description:
Pressure Sensor Development Tools VAV Press Click

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.150.661 Rp1.150.661

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Pressure Sensor Development Tools
RoHS:  
Add-On Boards
Pressure Sensor
LMIS025B
3.3 V
Brand: Mikroe
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: RS
Dimensions: 42.9 mm x 25.4 mm
For Use With: Automotive Applications
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Pressure Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
USHTS:
9026204000
ECCN:
EAR99

VAV Press Click

Mikroe VAV Press Click features the First Sensor LMIS025B low differential pressure sensor. It's based on thermal flow measurement of gas through a micro-flow channel integrated within the sensor chip. The innovative LMI technology features superior sensitivity. It is ideal for ultra-low pressures ranging from 0 to 25Pa. The extremely low gas flow through the sensor ensures high immunity. This is due to dust contamination, humidity, and long tubing compared to other flow-based pressure sensors.