DFR0024

DFRobot
426-DFR0024
DFR0024

Mfr.:

Description:
Temperature Sensor Development Tools Gravity DS18B20 Temp Sensor

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
10
Expected 09/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp108.241 Rp108.241

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Modules
Temperature Sensor
DS18B20
3.3 V to 5 V
Bulk
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 22 mm x 32 mm
Interface Type: Digital
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Temperature Sensor Development Tools
Series: Gravity
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 12 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9025191010
USHTS:
9025801000
TARIC:
9023008000
ECCN:
EAR99

Gravity Series

DFRobot Gravity Series is ideal for applications like smart homes, robots, industrial manufacturing, and urban environmental monitoring. The Gravity series is essential for project prototypes, start-ups, and student productions. Gravity has a variety of professional and commonly used modules, with a wealth of imagination. These modules include pH water quality sensors for professional rivers, industrial wastewater testing professional applications, and infrared human body sensors, flame, ultrasonic, and other applications for all kinds of basic applications. Heart rate, UV, motion sensors, and other sensors can help open the possibility of wearable items.

Arduino Compatible Temperature Sensors

DFRobot DS18B20 Arduino Compatible Temperature Sensor provides high accuracy and high reliability. This is due to the DS18B20 Sensor's ultra-small size, low hardware overhead, and robust anti-interference capability. The Temperature Sensor has advanced single-bus data communication and a temperature range of -55°C ~ +125°C. The device is a great starting point in learning and developing temperature-dependent prototypes, from the built-in EEPROM to the temperature limiting. A maximum 12-bit resolution and accuracy up to ±0.5°C rounds out the features providing a flexible choice for users.