MIKROE-1978

Mikroe
932-MIKROE-1978
MIKROE-1978

Mfr.:

Description:
Temperature Sensor Development Tools Weather click

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp476.996 Rp476.996

Product Attribute Attribute Value Select Attribute
Mikroe
Product Category: Temperature Sensor Development Tools
RoHS:  
Add-On Boards
Humidity, Temperature Sensor
BME280
3.3 V
Bulk
Brand: Mikroe
Dimensions: 28.6 mm x 25.4 mm x 3.3 mm
Interface Type: I2C/SPI
Product Type: Temperature Sensor Development Tools
Series: Sensors-Pressure-Click
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: mikroBUS
Unit Weight: 29 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

MIKROE-1978 Weather click

Mikroe MIKROE-1978 Weather click is a sensor that detects humidity, pressure and temperature that carries the BME280 integrated environmental unit from Bosch. It's specifically designed for low current consumption and long-term stability. The MIKROE-1978 is ideal for applications like home automation control, personalized weather stations, sport and fitness tools, and more. Weather click can communicate with the target MCU either through mikroBUS™ SPI or I2C interfaces. This Mikroe board is designed to use a 3.3V power supply.