TMP235EVM

Texas Instruments
595-TMP235EVM
TMP235EVM

Mfr.:

Description:
Temperature Sensor Development Tools TMP235EVM

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp638.624 Rp638.624

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Temperature Sensor Development Tools
RoHS: N
Evaluation Kits
Analog Temperature Sensor
TMP235
3.3 V
Bulk
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
For Use With: Temperature Sensor
Interface Type: USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Temperature Sensor Development Tools
Series: TMP235
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 258,764 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9031809090
CAHTS:
9026800000
USHTS:
8473301180
ECCN:
EAR99

TMP235EVM Evaluation Module

Texas Instruments TMP235EVM Low Power Analog Temperature Sensor Evaluation Module is a plug-and-play system designed to evaluate the TMP235 temperature sensor. The TMP235EVM enables a USB interface with plug-and-play capabilities into any PC USB port. Using a simple GUI, the device determines the temperature that can be measured and streamed within a matter of seconds. The GUI displays real-time streaming of temperature measurements. The TMP235EVM hosts an MSP430F5528 microcontroller which acts as a bridge between the PC USB interface and the analog interface to the TMP235. The sensor section of the PCB may be separated from the main PCB. This separation supports prototyping in a system where the sensor is remotely located from the host controller. The device supports a second sensing channel for comparison purposes, and temperature data can be logged and exported in CSV format.