VND5T016ASPTR-E

STMicroelectronics
511-VND5T016ASPTR-E
VND5T016ASPTR-E

Mfr.:

Description:
Gate Drivers Double CH High-Side 41V 16mOhm 70A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22.016

Stock:
22.016 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp115.947 Rp115.947
Rp89.162 Rp891.620
Rp82.374 Rp2.059.350
Rp75.035 Rp7.503.500
Rp71.549 Rp17.887.250
Full Reel (Order in multiples of 600)
Rp63.294 Rp37.976.400
Rp63.110 Rp75.732.000
Rp60.725 Rp145.740.000
4.800 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
PowerSO-16
2 Driver
2 Output
5 A
8 V
36 V
- 40 C
+ 150 C
VND5T016ASP-E
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Maximum Turn-Off Delay Time: 45 us
Maximum Turn-On Delay Time: 50 us
Moisture Sensitive: Yes
Operating Supply Current: 4.5 mA
Product Type: Gate Drivers
Factory Pack Quantity: 600
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 1,130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99