Single SiC Galvanically Isolated Gate Drivers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Output Current Supply Voltage - Max Supply Voltage - Min Packaging
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1.853In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SO-8 1 Channel 5 kV - 40 C + 125 C 95 ns 30 ns 30 ns AEC-Q100 4 A 5.25 V 3.1 V Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 2.220In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 1 Channel 2830 Vrms - 40 C + 150 C 95 ns 30 ns 30 ns AEC-Q100 4 A 5.25 V 3.1 V Reel, Cut Tape, MouseReel

onsemi Galvanically Isolated Gate Drivers ISOLATED GATE DRIVER IN SOIC16WB PACKAGE 1.584In Stock
Min.: 1
Mult.: 1
: 1.000

NCD57100 SMD/SMT SOIC-16 1 Channel 5 kVrms - 40 C + 125 C 1.4 W 90 ns 15 ns 15 ns 7 A 5 V 3.3 V Reel, Cut Tape

onsemi Galvanically Isolated Gate Drivers ISOLATED GATE DRIVER IN SOIC16WB PACKAGE 45In Stock
1.000Expected 11/06/2027
Min.: 1
Mult.: 1
: 1.000

NCD57100 SMD/SMT SOIC-16 1 Channel 5 kVrms - 40 C + 125 C 1.4 W 90 ns 15 ns 15 ns 7 A 5 V 3.3 V Reel, Cut Tape
STMicroelectronics Galvanically Isolated Gate Drivers Automotive advanced isolated gate driver for IGBTs and SiC MOSFETs
3.485On Order
Min.: 1
Mult.: 1
: 1.000

SMD/SMT SO-36W 2 Channel 5330 Vrms - 40 C + 125 C 100 ns 15 ns 45 ns AEC-Q100 2.4 A Reel, Cut Tape, MouseReel