ISSI Memory ICs

Types of Memory ICs

Change category view
Results: 2.908
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI DRAM Automotive (Tc: -40 to +105C) 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT, T&R 1.550In Stock
Min.: 1
Mult.: 1
: 2.000

DRAM SMD/SMT BGA-134 2 Gb 128 M x 16 - 40 C + 105 C Reel, Cut Tape
ISSI SRAM 1.8V/3.0V, 104MHZ, SPI & QPI 128Mb SerialRAM 520In Stock
400Expected 27/08/2026
Min.: 1
Mult.: 1

SRAM SMD/SMT SOIC-8 128 Mbit 16 M x 8 SPI - 40 C + 85 C

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 650In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT TFBGA-24 256 M x 8 32 M x 8 - 40 C + 105 C

ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray, new die rev 181In Stock
880Expected 07/12/2026
Min.: 1
Mult.: 1

NOR Flash SMD/SMT SOIC-16 1 Gbit 128 M x 8 SPI - 40 C + 105 C Tray
ISSI NAND Flash 1Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 499In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT WSON-8 1 Gbit 64 M x 16 SPI - 40 C + 85 C Tray

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 3.0V, 166MHz, 24-ball TFBGA, RoHS, Automotive 279In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT TFBGA-24 128 Mb 16 M x 8 - 40 C + 105 C
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die rev 112In Stock
960On Order
Min.: 1
Mult.: 1

NOR Flash SMD/SMT TFBGA-24 1 Gbit 128 M x 8 SPI - 40 C + 105 C Tray
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 3.3V, RoHS, IT 374In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT WSON-8 2 Gbit 256 M x 8 SPI - 40 C + 85 C
ISSI DRAM Automotive (Tc: -40 to +105C) 2G, 1.2/1.8V, LPDDR2, 128Mx16, 533MHz, 134 ball BGA (10mmx11.5mm) RoHS, IT 313In Stock
855On Order
Min.: 1
Mult.: 1

DRAM SMD/SMT BGA-134 2 Gb 128 M x 16 - 40 C + 105 C
ISSI SRAM 8Mb 256Kx32 10ns Async SRAM 929In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT BGA-90 8 Mbit 256 k x 32 Parallel - 40 C + 85 C Tray

ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,8ns/3.3v,or 10ns/2.4v-3.6v, 48 Pin TSOP I, RoHS 4.116In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT TSOP-48 16 Mbit 1 M x 16 Parallel - 40 C + 85 C Tray
ISSI SRAM 16Mb Low Pwr/Pwr Svr Async 1Mx16 45ns 15.985In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT BGA-48 16 Mbit 1 M x 16 Parallel - 40 C + 85 C

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 5.338In Stock
Min.: 1
Mult.: 1
: 1.000

SRAM SMD/SMT TSOP-44 2 Mbit 128 k x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI DRAM 1G, 1.8V, DDR2, 128Mx8, 400Mhz a.CL5, 60 ball BGA, (8mmx 10.5mm), RoHS, IT 31In Stock
242On Order
Min.: 1
Mult.: 1

DRAM SMD/SMT BGA-60 1 Gb 128 M x 8 - 40 C + 95 C
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade 65In Stock
380Expected 14/01/2027
Min.: 1
Mult.: 1

NAND Flash SMD/SMT WSON-8 2 Gbit 256 M x 8 SPI - 40 C + 105 C
ISSI NOR Flash 64Mb, QPI/QSPI, 8-pin SOP 150Mil, RoHS, T&R, new die rev 466In Stock
Min.: 1
Mult.: 1
: 100

NOR Flash SMD/SMT SOIC-8 64 Mbit 8 M x 8 Dual/Quad SPI/QPI - 40 C + 105 C Reel, Cut Tape
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS 1.389In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT TSOP-II-86 128 Mbit 4 M x 32 0 C + 70 C
ISSI DRAM 256M, 3.3V, SDRAM, 8Mx32, 166Mhz, 90 ball BGA (8mmx13mm) RoHS, IT 1.145In Stock
720Expected 26/08/2026
Min.: 1
Mult.: 1

DRAM SMD/SMT BGA-90 256 Mbit 8 M x 32 - 40 C + 85 C
ISSI DRAM 128M, 3.3V, SDRAM, 4Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS, T&R 543In Stock
3.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 1.500

DRAM SMD/SMT TSOP-II-86 128 Mbit 4 M x 32 0 C + 70 C Reel, Cut Tape
ISSI DRAM 64M, 3.3V, SDRAM, 2Mx32, 166Mhz, 86 pin TSOP II (400 mil) RoHS 397In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT TSOP-II-86 64 Mbit 2 M x 32 0 C + 70 C
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS 14.863In Stock
Min.: 1
Mult.: 1

NOR Flash SMD/SMT SOIC-Wide-8 64 Mbit 8 M x 8 QPI, SPI - 40 C + 105 C Tube
ISSI NAND Flash SLC NAND, 8Gb (x8, 8bit ECC) 3V,63-ball VFBGA 9x11x1.0mm 2.060In Stock
Min.: 1
Mult.: 1
: 2.500

NAND Flash SMD/SMT 8 Gbit VFBGA-63 SPI - 40 C + 85 C Reel, Cut Tape
ISSI SRAM 64Mb,Pseudo SRAM,Asynch/Page, 4M x 16,70ns,VDD 2.7V-3.6V, VDDQ 2.7V-3.6V,48 Ball BGA (6x8 mm), RoHS 4.005In Stock
Min.: 1
Mult.: 1
: 2.500

SRAM SMD/SMT TFBGA-48 64 Mbit 4 M x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI SRAM 8M, 2.4-3.6V, 10ns 512Kx16 Asych SRAM 1.768In Stock
Min.: 1
Mult.: 1

SRAM SMD/SMT BGA-48 8 Mbit 512 k x 16 Parallel - 40 C + 85 C Tray
ISSI DRAM 2G, 1.5V, DDR3, 128Mx16, 1333MT/s at 9-9-9, 96 ball BGA (9mm x13mm) RoHS, IT, T&R 1.625In Stock
Min.: 1
Mult.: 1
: 1.500

DRAM SMD/SMT BGA-96 Reel, Cut Tape, MouseReel