Micron Technology Memory ICs

Results: 434
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NOR Flash SPI FLASH NOR SLC 256MX4 TBGA DDP 2.482In Stock
Min.: 1
Mult.: 1
Reel: 2.500

NOR Flash SMD/SMT T-PBGA-24 1 Gbit 1 G x 1/512 M x 2/256 M x 4 SPI - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 512Mbit 4 1.8 Volts 16/16 SOIC 1 AL 2.132In Stock
Min.: 1
Mult.: 1
Max.: 1.440

NOR Flash SMD/SMT SOP2-16 512 Mbit 128 M x 4 SPI - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 5.130In Stock
Min.: 1
Mult.: 1
Max.: 4.488

NOR Flash SMD/SMT T-PBGA-24 256 Mbit 64 M x 4 SPI - 40 C + 105 C Tray
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 UT 1.853In Stock
Min.: 1
Mult.: 1
Max.: 1.224

DRAM SMD/SMT FBGA-96 4 Gbit 256 M x 16 - 40 C + 125 C Tray
Micron DRAM DDR3 4G 256MX16 FBGA 10.785In Stock
Min.: 1
Mult.: 1
Max.: 10.000
Reel: 2.000

DRAM SMD/SMT FBGA-96 4 Gbit 256 M x 16 - 40 C + 95 C Reel, Cut Tape, MouseReel
Micron DRAM DDR3 4Gbit 16 96/144TFBGA 1 IT 8.859In Stock
Min.: 1
Mult.: 1
Max.: 8.568

DRAM SMD/SMT FBGA-96 4 Gbit 256 M x 16 - 40 C + 95 C Tray
Micron NAND Flash SLC 1G 128MX8 FBGA 3.524In Stock
Min.: 1
Mult.: 1
Max.: 3.000
Reel: 1.000

NAND Flash SMD/SMT VFBGA-63 1 Gbit 128 M x 8 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 2GX1 UPDFN 5.230In Stock
Min.: 1
Mult.: 1
Max.: 4.000
Reel: 4.000

NAND Flash SMD/SMT UPDFN-8 2 Gbit 2 G x 1 SPI - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 1GX1 UPDFN 4.435In Stock
Min.: 1
Mult.: 1
Max.: 4.000
Reel: 4.000

NAND Flash SMD/SMT UPDFN-8 1 Gbit 1 G x 1 SPI - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NOR Flash SPI 2Gbit 4 3 Volts24/25 TBGA 4 AL 1.933In Stock
Min.: 1
Mult.: 1
Max.: 1.122

NOR Flash SMD/SMT T-PBGA-24 2 Gbit 256 M x 8 SPI - 40 C + 105 C Tray
Micron Solid State Drives - SSD 1.6 TB - 3.3 V, 12 V 11In Stock
Min.: 1
Mult.: 1
Max.: 11

Solid State Drives - SSD 1.6 TB NVMe, PCIe 0 C + 85 C Tray
Micron NOR Flash 512Mb, 3V Multiple I/O Serial NOR Flash 7.008In Stock
Min.: 1
Mult.: 1
Max.: 6.732

NOR Flash SMD/SMT T-PBGA-24 512 Mbit 128 M x 4 SPI - 40 C + 125 C Tray
Micron DRAM LPDDR4 16Gbit 32 200/264 WFBGA 2 AT 540In Stock
Min.: 1
Mult.: 1
Max.: 540

DRAM SMD/SMT WFBGA-200 16 Gbit 512 M x 32 - 40 C + 105 C Tray
Micron NOR Flash SPI 256Mbit 4 3 Volts 24/25 TBGA 1 AL 4.017In Stock
Min.: 1
Mult.: 1
Max.: 3.366

NOR Flash SMD/SMT T-PBGA-24 256 Mbit 64 M x 4 SPI - 40 C + 125 C Tray
Micron NAND Flash SLC 4G 4GX1 UPDFN ITM70A 3.472In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

NAND Flash SMD/SMT UPDFN-8 4 Gbit 4 G x 1 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 4Gbit 32 200/264 WFBGA 2 WT 1.355In Stock
Min.: 1
Mult.: 1
Max.: 1.355

DRAM SMD/SMT WFBGA-200 4 Gbit 128 M x 32 - 25 C + 85 C Tray
Micron NAND Flash SLC 4G 4GX1 TBGA 2.826In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

NAND Flash SMD/SMT Die 4 Gbit 4 G x 1 SPI - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 4.552In Stock
Min.: 1
Mult.: 1
Max.: 3.780

NAND Flash SMD/SMT VFBGA-63 4 Gbit 512 M x 8 Parallel - 40 C + 85 C Tray
Micron NOR Flash SPI 2Gbit 4 3 Volts24/25 TBGA 4 AL 1.990In Stock
Min.: 1
Mult.: 1
Max.: 1.122

NOR Flash SMD/SMT T-PBGA-24 2 Gbit 256 M x 8 SPI - 40 C + 125 C Tray
Micron NOR Flash SPI 2Gbit 4 1.8 Volts 24/25 TBGA 4 AL 1.615In Stock
Min.: 1
Mult.: 1
Max.: 1.122

NOR Flash SMD/SMT T-PBGA-24 2 Gbit 512 M x 4 SPI - 40 C + 125 C Tray
Micron DRAM DDR4 8G 1GX8 FBGA 2.679In Stock
Min.: 1
Mult.: 1
Max.: 2.000
Reel: 2.000

DRAM SMD/SMT FBGA-78 8 Gbit 1 G x 8 0 C + 95 C Reel, Cut Tape, MouseReel
Micron DRAM DDR4 8Gbit 16 96/144TFBGA 1 CT 1.012In Stock
6.120On Order
Min.: 1
Mult.: 1
Max.: 1.012

DRAM SMD/SMT FBGA-96 8 Gbit 512 M x 16 0 C + 95 C Tray
Micron Memory Modules DDR4 8GByte SODIMM 369In Stock
2.290On Order
Min.: 1
Mult.: 1
Max.: 300

Memory Modules 8 GB 0 C + 95 C Tray
Micron Memory Modules DDR4 16GByte SOEDIMM 192In Stock
Min.: 1
Mult.: 1
Max.: 100

Memory Modules 16 GB 0 C + 95 C Bulk
Micron DRAM DDR4 16Gbit 16 96/144 TFBGA 1 CT 3.662In Stock
Min.: 1
Mult.: 1
Max.: 3.060

DRAM SMD/SMT FBGA-96 16 Gbit 1 G x 16 0 C + 95 C Tray