2 Gbit Memory ICs

Results: 390
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Memory Size Organisation Interface Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash PNOR 1.125In Stock
Min.: 1
Mult.: 1

NOR Flash SMD/SMT FBGA-64 2 Gbit 128 M x 16 Parallel - 40 C + 85 C Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Commercial 210In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-78 2 Gbit 256 M x 8 0 C + 85 C Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Commercial 120In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-96 2 Gbit 128 M x 16 0 C + 85 C Tray
Infineon Technologies S70GL02GT11FHI010
Infineon Technologies NOR Flash Nor 848In Stock
Min.: 1
Mult.: 1

NOR Flash SMD/SMT 2 Gbit 256 M x 8/128 M x 16 Parallel - 40 C + 85 C Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 256MX8 1866Mbps 1.35V/1.5V 78-FBGA Industrial 205In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-78 2 Gbit 256 M x 8 - 40 C + 85 C Tray
ISSI NAND Flash 2Gb, 8bit ECC, 8-contact WSON 8x6mm, 1.8V, RoHS, Auto Grade 95In Stock
380On Order
Min.: 1
Mult.: 1

NAND Flash SMD/SMT WSON-8 2 Gbit 256 M x 8 SPI - 40 C + 105 C
Micron DRAM 4.786In Stock
Min.: 1
Mult.: 1
: 2.000

DRAM SMD/SMT VFBGA-200 2 Gbit 128 M x 16 - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 1.831In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1.000

NAND Flash SMD/SMT VFBGA-63 2 Gbit 256 M x 8 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2Gbit 8 63/120 VFBGA 1 AT 1.221In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT VFBGA-63 2 Gbit 256 M x 8 Parallel - 40 C + 105 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X8 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE TSOP (2Gb die) 299In Stock
1.152On Order
Min.: 1
Mult.: 1
NAND Flash SMD/SMT TSOP-I-48 2 Gbit 256 M x 8 Parallel - 40 C + 85 C Tray
Micron DRAM DDR3 2Gbit 16 96/144FBGA 1 CT 3.027In Stock
2.448Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 200

DRAM SMD/SMT FBGA-96 2 Gbit 128 M x 16 - 40 C + 95 C Tray
Micron NAND Flash SLC 2G 256MX8 FBGA 5.878In Stock
Min.: 1
Mult.: 1
: 1.000

NAND Flash SMD/SMT VFBGA-63 2 Gbit 256 M x 8 Parallel 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 TSOP 1.312In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1.000

NAND Flash SMD/SMT TSOP-I-48 2 Gbit 256 M x 8 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA 358In Stock
Min.: 1
Mult.: 1
NAND Flash SMD/SMT LGA-8 2 Gbit 256 M x 8 SPI - 40 C + 85 C Tray
SMARTsemi DRAM DRAM DDR3(L) 2GB 125MX16 1866Mbps 1.35V/1.5V 96-FBGA Industrial 124In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT FBGA-96 2 Gbit 128 M x 16 - 40 C + 85 C Tray


SkyHigh Memory NAND Flash SLC,2Gb,4x,3V,x16,1bit,VBM63, 1.827In Stock
Min.: 1
Mult.: 1
: 2.300

NAND Flash SMD/SMT BGA-63 2 Gbit 256 M x 8 Parallel - 40 C + 105 C Reel, Cut Tape
Micron NAND Flash SLC 2Gbit 16 48/48 TSOP 1 AT 554In Stock
Min.: 1
Mult.: 1

NAND Flash SMD/SMT TSOP-I-48 2 Gbit 128 M x 16 Parallel - 40 C + 105 C Tray
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 142In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT BGA-96 2 Gbit 128 M x 16 - 40 C + 105 C
ISSI DRAM Automotive (Tc: -40 to +105C), 2G, 1.35V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS, T&R 1.110In Stock
Min.: 1
Mult.: 1
: 1.500

DRAM SMD/SMT BGA-96 2 Gbit 128 M x 16 - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI DRAM Automotive (Tc: -40 to +95C), 2G, 1.5V, DDR3, 128Mx16, 1600MT/s at 11-11-11, 96 ball BGA (9mm x13mm) RoHS 184In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT BGA-96 2 Gbit 128 M x 16 - 40 C + 95 C
Micron DRAM DDR2 2G 256MX8 FBGA 306In Stock
Min.: 1
Mult.: 1
: 2.000

DRAM SMD/SMT FBGA-60 2 Gbit 256 M x 8 0 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2Gbit 1 24/25 TBGA 1 AT 919In Stock
Min.: 1
Mult.: 1
Max.: 200

NAND Flash SMD/SMT TBGA-24 2 Gbit 2 G x 1 SPI - 40 C + 105 C Tray
Micron NAND Flash SLC 2G 128MX16 FBGA 964In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1.000

NAND Flash SMD/SMT VFBGA-63 2 Gbit 128 M x 16 Parallel - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron DRAM LPDDR4 2G 128MX16 FBGA 1.815In Stock
Min.: 1
Mult.: 1
: 2.000

DRAM SMD/SMT VFBGA-200 2 Gbit 128 M x 16 - 25 C + 85 C Reel, Cut Tape
ISSI DRAM 2G 128Mx16 1600MT/s DDR3 1.5V 186In Stock
Min.: 1
Mult.: 1

DRAM SMD/SMT BGA-96 2 Gbit 128 M x 16 0 C + 95 C