Driver Amplifiers RF Amplifier

Results: 111
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 1.8 to 5 GHz 1.500In Stock
Min.: 1
Mult.: 1
: 1.500
1.8 GHz to 5 GHz 3 V to 5.5 V 97 mA 37.5 dB 1.9 dB Driver Amplifiers SMD/SMT QFN-16 GaAs 24.6 dBm 31.1 dBm - 40 C + 115 C Reel, Cut Tape
Guerrilla RF RF Amplifier High Gain Linear Driver Tuning Range: 3.1 to 4.2 GHz 1.500In Stock
Min.: 1
Mult.: 1
: 1.500
3.1 GHz to 4.2 GHz 3 V to 5.5 V 95 mA 36.7 dB 4.1 dB Driver Amplifiers SMD/SMT QFN-16 Si 30.1 dBm 33.8 dBm - 40 C + 115 C Reel, Cut Tape
Marki Microwave RF Amplifier A broadband, efficient GaAs PHEMT distributed amplifier in a 4mm QFN surface mount package. It is designed to provide optimal LO drive for T3 mixers and offers 13 dB typical gain and 20 dBm typical saturated output power for 165 mA of current. 21In Stock
Min.: 1
Mult.: 1

0 Hz to 26.5 GHz 26.5 mA 13 dB 5.5 dB Driver Amplifiers SMD/SMT QFN GaAs 15 dBm 26 dBm - 55 C + 85 C
Qorvo RF Amplifier 6-18GHz 0.5W driver Amp 5In Stock
300On Order
Min.: 1
Mult.: 1
: 100

6 MHz to 18 MHz 5 V 175 mA 24 dB 6 dB Driver Amplifiers Reel, Cut Tape
Qorvo RF Amplifier 6-18GHz 0.5W driver Amp 100In Stock
Min.: 100
Mult.: 100

6 Hz to 18 GHz 5 V 175 mA 24 dB 7 dB Driver Amplifiers SMD/SMT Die 25 dBm 35 dBm QPA0022 Gel Pack
Qorvo RF Amplifier 6-18GHz 1W driver Amp 10In Stock
Min.: 1
Mult.: 1

6 GHz to 18 GHz 6 V 400 mA 13.5 dB 5 dB Driver Amplifiers SMD/SMT Die 30 dBm QPA0023 Gel Pack
Qorvo RF Amplifier 6 - 14GHz Driver Amplifier 53In Stock
500Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 100
: 100

6 GHz to 14 GHz 5 V 100 mA 19 dB 4 dB Driver Amplifiers SMD/SMT Si 20 dBm 43 dBm - 40 C + 85 C QPL3050 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1W 2-Stage, 22dbGain,1600-2700MHz 2.477In Stock
1.500Expected 08/06/2026
Min.: 1
Mult.: 1
: 1.500

1.8 GHz to 2.7 GHz 4.75 V to 5.25 V 362 mA 24.3 dB 4.7 dB Driver Amplifiers SMD/SMT LFCSP-16 Si 30.8 dBm 45.5 dBm - 40 C + 85 C ADL5606 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SMT Driver amp, 5 - 20 GHz 696In Stock
Min.: 1
Mult.: 1
: 100

5 GHz to 20 GHz 5 V 180 mA 21 dB 7.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 29 dBm - 40 C + 85 C HMC634G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier MZ Optical Mod Driver SMT, DC - 20 GHz 54In Stock
Min.: 1
Mult.: 1

0 Hz to 20 GHz 3.3 V to 7 V 165 mA 17.5 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 22 dBm - 40 C + 85 C HMC870 Cut Tape
Qorvo RF Amplifier DC-20 GHz Distributed Driver Amplifier 423In Stock
200Expected 03/08/2026
Min.: 1
Mult.: 1

Driver Amplifiers Si CMD244 Reel
Qorvo RF Amplifier 2 - 20 GHz Driver Amplifier 369In Stock
Min.: 1
Mult.: 1
: 100

2 GHz to 20 GHz 3 V 145 mA 27 dB 3 dB Driver Amplifiers SMD/SMT Si 16 dBm 29 dBm - 40 C + 85 C CMD295 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 1 - 24 GHz Distributed Driver Amplifier 513In Stock
Min.: 1
Mult.: 1
: 100

1 GHz to 24 GHz 8 V 225 mA 15 dB 6.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 35 dBm - 40 C + 85 C CMD317 Reel, Cut Tape, MouseReel
MACOM RF Amplifier Amplifier, 5-20 GHz,15dB Gain,3mm AQFN 984In Stock
1.500Expected 24/09/2026
Min.: 1
Mult.: 1
: 500

5 GHz to 20 GHz 5 V 102 mA 15 dB 6 dB Driver Amplifiers SMD/SMT AQFN-12 21 dBm 30.5 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel

CML Micro RF Amplifier 1 - 10 GHz Fully Matched Driver Amplifier 100In Stock
Min.: 1
Mult.: 1
: 100

1 GHz to 10 GHz 6 V 75 mA 15 dB 4.5 dB Driver Amplifiers SMD/SMT GaAs 16 dBm - 40 C + 85 C MMIC AMPLIFIER Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 400 MHz TO 4000 MHz Watt RF Driver Amplifier 1.214In Stock
Min.: 1
Mult.: 1
: 1.000

400 MHz to 4 GHz 3.3 V to 5 V 133 mA 14.6 dB 3.8 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 29.1 dBm 43.1 dBm - 40 C + 105 C ADL5324 Reel, Cut Tape, MouseReel
NXP Semiconductors RF Amplifier 5G Massive MIMO Pre-driver 3.528In Stock
Min.: 1
Mult.: 1
: 6.000

2.3 GHz to 4.2 GHz 5 V 122 mA 39 dB 4.1 dB Driver Amplifiers SMD/SMT HVQFN-16 Si 29 dBm + 175 C BTS6403 Reel, Cut Tape
Analog Devices RF Amplifier SMT Driver amp, 5.5 - 17 GHz 109In Stock
Min.: 1
Mult.: 1
: 100

5.5 GHz to 17 GHz 5 V 180 mA 30 dB 10 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 23 dBm 30 dBm - 40 C + 85 C HMC633G Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier SMT Driver amp, 5 - 20 GHz 108In Stock
648On Order
Min.: 1
Mult.: 1

5 GHz to 20 GHz 5 V 180 mA 21 dB 7.5 dB Driver Amplifiers SMD/SMT QFN-24 GaAs 22 dBm 29 dBm - 40 C + 85 C HMC634G Cut Tape
Analog Devices RF Amplifier GaAs PHEMT MMIC Driver amp, 18 - 40 GHz
102In Stock
161Expected 01/06/2026
Min.: 1
Mult.: 1

18 GHz to 40 GHz 5 V 280 mA 18.5 dB 7 dB Driver Amplifiers SMD/SMT LGA-24 GaAs 22 dBm 27 dBm - 55 C + 85 C HMC635G Cut Tape
Analog Devices RF Amplifier GaAs PHEMT MMIC Driver amp, 18 - 40 GHz
55In Stock
Min.: 1
Mult.: 1
: 100

18 GHz to 40 GHz 5 V 280 mA 18.5 dB 7 dB Driver Amplifiers SMD/SMT LGA-24 GaAs 22 dBm 27 dBm - 55 C + 85 C HMC635G Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF SILICON MMIC 1.524In Stock
Min.: 1
Mult.: 1
: 3.000

0 Hz to 2.7 GHz 6 V 60 mA 19 dB 2.5 dB Driver Amplifiers SMD/SMT SOT-343-4 SiGe 18 dBm 29 dBm - 65 C + 150 C BGA616 Reel, Cut Tape, MouseReel
Innovative Sensor Technology RF Amplifier Driver Circuit Board DCB.S3.175 for IR emitter HIS20smd. HISsmd series. WITHOUT IR emitter (has to be ordered separately) 1In Stock
Min.: 1
Mult.: 1
3 V to 13 V Driver Amplifiers SMD/SMT
Qorvo CMD170P4
Qorvo RF Amplifier 7.5 - 9 GHz 1W Power Amplifier 234In Stock
400Expected 31/07/2026
Min.: 1
Mult.: 1
Max.: 50
: 100

7.5 GHz to 9 GHz 7 V 365 mA 30 dB Driver Amplifiers SMD/SMT QFN-16 GaAs - 40 C + 85 C CMD170 Reel, Cut Tape, MouseReel
Qorvo CMD291P4
Qorvo RF Amplifier 16 - 24 GHz Driver Amplifier 89In Stock
Min.: 1
Mult.: 1
: 100

16 GHz to 24 GHz 5 V 250 mA 22 dB 5 dB Driver Amplifiers SMD/SMT GaAs 25.5 dBm 31.5 dBm - 40 C + 85 C CMD291 Reel, Cut Tape, MouseReel