595-TPS65263 Switching Voltage Regulators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Texas Instruments Switching Voltage Regulators 4.0-V to 18-V input triple 3-A/2-A/2-A A A 595-TPS652631QRHBTQ1 5.336In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VQFN-EP-32 Buck 900 mV to 6 V 3 A 3 Output 4 V 18 V 780 uA 200 kHz to 2.3 MHz - 40 C + 125 C AEC-Q100 TPS65263Q1 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.0-V to 18-V input triple 3-A/2-A/2-A A A 595-TPS652631QRHBRQ1 256In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VQFN-EP-32 Buck 900 mV to 6 V 3 A 3 Output 4 V 18 V 780 uA 200 kHz to 2.3 MHz - 40 C + 125 C AEC-Q100 TPS65263Q1 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.0V-18V Vin3A/2A/2A TripleSynBuckConver A 595-TPS65263QRHBTQ1 2.048In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT VQFN-EP-32 Buck 900 mV to 6 V 3 A 3 Output 4 V 18 V 780 uA 200 kHz to 2.3 MHz - 40 C + 125 C AEC-Q100 TPS65263 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.0V-18V Vin3A/2A/2A TripleSynBuckConver A 595-TPS65263QRHBRQ1 250In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VQFN-EP-32 Buck 900 mV to 6 V 3 A 3 Output 4 V 18 V 780 uA 200 kHz to 2.3 MHz - 40 C + 125 C AEC-Q100 TPS65263 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.5V to 18V Input 3A /2A/2A output A 595 A 595-TPS65263RHBR 269In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT VQFN-EP-32 Buck 900 mV to 6 V 3 A 3 Output 4 V 18 V 780 uA 200 kHz to 2.3 MHz - 40 C + 85 C TPS65263 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 4.5V to 18V Input 3A /2A/2A output A 595 A 595-TPS65263RHBT Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT VQFN-EP-32 - 40 C + 85 C TPS65263 Reel