LM43601PWP Switching Voltage Regulators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Texas Instruments Switching Voltage Regulators Simple Switcher 3.5V to 36V 1A A 595-LM4 A 595-LM43601PWPR 3.570In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 1 A 1 Output 3.5 V 36 V 33 uA 200 kHz to 2.2 MHz - 40 C + 125 C LM43601 Tube

Texas Instruments Switching Voltage Regulators 3.5-36V 500mA Sync S D Vltg Cnvtr A 595- A 595-LM43601PWP 633In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 1 A 1 Output 3.5 V 36 V 33 uA 200 kHz to 2.2 MHz - 40 C + 125 C LM43601 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators Simple Switcher 3.5V to 36V 1A A 595-LM4 A 595-LM43601PWP 4.208In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 1 A 1 Output 3.5 V 36 V 33 uA 200 kHz to 2.2 MHz - 40 C + 125 C LM43601 Reel, Cut Tape, MouseReel
Texas Instruments LM43601PWPRG4
Texas Instruments Switching Voltage Regulators 3.5V to 36V 1A Sync hronous Step-Down Vo Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

Reel

Texas Instruments Switching Voltage Regulators Automotive Qualified 3.5V to 36V 1A Syn A 595-LM43601AQPWPTQ1 1.946In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 1 A 1 Output 3.5 V 36 V 33 uA 200 kHz to 2.2 MHz - 40 C + 125 C AEC-Q100 LM43601 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators Automotive Qualified 3.5V to 36V 1A Syn A 595-LM43601AQPWPRQ1 235In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 1 A 1 Output 3.5 V 36 V 33 uA 200 kHz to 2.2 MHz - 40 C + 125 C AEC-Q100 LM43601 Reel, Cut Tape, MouseReel