LM43602PWP Switching Voltage Regulators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Topology Output Voltage Output Current Number of Outputs Input Voltage - Min Input Voltage - Max Quiescent Current Switching Frequency Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging

Texas Instruments Switching Voltage Regulators Synchronous Buck Reg ulator A 595-LM4360 A 595-LM43602PWPR 1.263In Stock
Min.: 1
Mult.: 1

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 2 A 1 Output 3.5 V 36 V 27 uA 200 kHz to 2.2 MHz - 40 C + 125 C LM43602 Tube

Texas Instruments Switching Voltage Regulators Synchronous Buck Reg ulator A 595-LM4360 A 595-LM43602PWP 961In Stock
2.000Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 2 A 1 Output 3.5 V 36 V 27 uA 200 kHz to 2.2 MHz - 40 C + 125 C LM43602 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators 3.5-36V 2A Sync SD V ltg Converter A 595 A 595-LM43602PWP 878In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 2 A 1 Output 3.5 V 36 V 27 uA 200 kHz to 2.2 MHz - 40 C + 125 C LM43602 Reel, Cut Tape, MouseReel
Texas Instruments LM43602PWPTG4
Texas Instruments Switching Voltage Regulators 3.5V to 36V 2A Sync hronous Step-Down Vo Non-Stocked Lead-Time 12 Weeks
Min.: 250
Mult.: 250
Reel: 250

Reel

Texas Instruments Switching Voltage Regulators Automotive Qualified 3.5V to 36V 2A Syn A 595-LM43602AQPWPTQ1 2.182In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 2 A 1 Output 3.5 V 36 V 27 uA 200 kHz to 2.2 MHz - 40 C + 125 C AEC-Q100 LM43602 Reel, Cut Tape, MouseReel
Texas Instruments Switching Voltage Regulators 3.5V to 36V 2A Sync hronous Step-Down Vo A 595-LM43602DSUR 253In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT SON-16 Buck 1 V to 28 V 2 A 1 Output 3.5 V 36 V 27 uA 200 kHz to 2.2 MHz - 40 C + 125 C LM43602 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators Automotive Qualified 3.5V to 36V 2A Syn A 595-LM43602AQPWPRQ1 2.983In Stock
Min.: 1
Mult.: 1
Reel: 250

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 2 A 1 Output 3.5 V 36 V 27 uA 200 kHz to 2.2 MHz - 40 C + 125 C AEC-Q100 LM43602 Reel, Cut Tape, MouseReel

Texas Instruments Switching Voltage Regulators Automotive Qualified 3.5V to 36V 2A Syn A 595-LM43602AQPWPRQ1 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT HTSSOP-16 Buck 1 V to 28 V 2 A 1 Output 3.5 V 36 V 200 kHz to 2.2 MHz - 40 C + 125 C AEC-Q100 LM43602 Reel