MAXM17906AMB+T

Analog Devices / Maxim Integrated
700-MAXM17906AMB+T
MAXM17906AMB+T

Mfr.:

Description:
Switching Voltage Regulators For MAXM17904: 4.5V to 24V Input, 3.3V,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.966

Stock:
1.966 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1966 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp196.853 Rp196.853
Rp152.088 Rp1.520.880
Rp144.933 Rp3.623.325
Rp125.854 Rp12.585.400
Rp120.166 Rp30.041.500
Rp109.526 Rp54.763.000
Rp96.317 Rp96.317.000
Full Reel (Order in multiples of 2500)
Rp93.748 Rp234.370.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
uSLIC-10
Buck
900 mV to 6.3 V
300 mA
1 Output
4.5 V
24 V
3.2 mA
550 kHz
- 40 C
+ 125 C
MAXM1790x
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: MAXM17904EVKIT
Input Voltage: 4.5 V to 24 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Himalaya uSLIC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

Himalaya uSLIC™ MAXM1790x Step-Down Power Modules

Analog Devices Himalaya uSLIC™ MAXM1790x Step-Down Power Modules are high-efficiency, synchronous step-down DC-DC modules with integrated circuit and inductor that operates over a wide input-voltage range. The module operates from 4.5V to 24V input and delivers up to 300mA output current over a programmable output voltage from 0.9V to 3.3V. The module is an easy-to-use, step-down power module that significantly reduces design complexity, and manufacturing risks, and offers a true plug-and-play power-supply solution, reducing time-to-market. The Analog Devices MAXM1790x employs peak-current-mode control architecture through the MODE pin that can be used to operate the device in pulse-width modulation (PWM) or pulse-frequency modulation (PFM) control schemes. The device offers an internal soft-start to reduce input inrush current.

Power Management ICs

Analog Devices Inc. Power Management ICs (PMICs) power innovation with precision and efficiency. With unmatched power densities, ultra-low noise technology, and superior reliability, Analog Devices’ PMIC portfolio supports complex power architectures in the most demanding applications, including industrial, automotive, and aerospace. Electronics engineers and designers are supported with power management evaluation boards and design tools, such as LTspice®, to ease development and optimize performance. From Silent Switcher® regulators and µModule® power solutions to advanced battery management, LDOs, and digital power control, ADI delivers high-efficiency, low-noise, and compact solutions that ensure reliability and scalability.