TQL9047

Qorvo
772-TQL9047
TQL9047

Mfr.:

Description:
RF Amplifier 50-4000MHz NF 1.6dB Gain 14.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.245

Stock:
1.245
Can Dispatch Immediately
On Order:
2.500
Expected 31/03/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp119.432 Rp119.432
Rp116.130 Rp1.161.300
Rp91.180 Rp2.279.500
Rp71.916 Rp7.191.600
Rp60.909 Rp15.227.250
Rp54.671 Rp27.335.500
Rp46.048 Rp46.048.000
Full Reel (Order in multiples of 2500)
Rp44.397 Rp110.992.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
50 MHz to 4 GHz
5 V
70 mA
14.5 dB
1.6 dB
Gain Block Amplifiers
SMD/SMT
DFN-EP-8
GaAs
20.8 dBm
35.5 dBm
- 40 C
+ 105 C
TQL9047
Reel
Cut Tape
MouseReel
Brand: Qorvo
Input Return Loss: 11 dB
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 1.9 GHz
Part # Aliases: 1099658
Unit Weight: 286,365 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
5A991.g

Gain Block Amplifiers for Sub-6GHz 5G

Qorvo Gain Block Amplifiers for Sub-6GHz 5G are a wide selection of general-purpose, internally matched MMIC amplifiers. The amplifiers are targeted for many applications in network infrastructure and defense/aerospace. These components showcase the wide range of performance capabilities using Qorvo's processes. Qorvo Gain Block Amplifiers for Sub-6GHz 5G are internally matched and offer various gain and linearity levels in a variety of package types.