bd733 LDO Voltage Regulators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
ROHM Semiconductor LDO Voltage Regulators 200mA 3.3V Output, Ultra Low Iq, High-Accuracy LDO Regulator 4.638In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT HTSOP-J8 3.3 V 200 mA 1 Output Positive 40 uA 3.9 V 42 V 65 dB Fixed - 40 C + 150 C 200 mV Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators LDO Regulator 1.878In Stock
2.000Expected 22/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TO-252-3 3.3 V 200 mA 1 Output Positive 6 uA 4.37 V 45 V 63 dB Fixed - 40 C + 125 C 600 mV AEC-Q100 BD733L2FP Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators LDO Regulator 1.116In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT SOT-223-4 3.3 V 200 mA 1 Output Positive 6 uA 4.37 V 45 V 63 dB Fixed - 40 C + 125 C 600 mV AEC-Q100 BD733L2FP3 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators OUTPUT SUPERVISORY IC 1.592In Stock
3.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT SSOP-5 3.3 V 50 mA 1 Output Positive 6 uA 3.8 V 45 V 60 dB Fixed - 40 C + 125 C 300 mV Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators Ultra Low Quiescent Current LDO Reg 7.769In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TO-252-3 3.3 V 500 mA 1 Output Positive 6 uA 4.17 V 45 V 63 dB Fixed - 40 C + 125 C 400 mV AEC-Q100 BD733L5FP-C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators IC Pwr Linear Reg Single Output LDO Non-Stocked Lead-Time 14 Weeks

SMD/SMT HTSOP-J8 3.3 V 200 mA 1 Output Positive 6 uA 4.37 V 45 V 63 dB Fixed - 40 C + 125 C 600 mV AEC-Q100 BD733L2EFJ Reel