AD5258 Series Digital Potentiometer ICs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Taper Packaging
Analog Devices Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT 22.709In Stock
Min.: 1
Mult.: 1
Max.: 22.709
: 1.000

AD5258 10 kOhms 300 PPM / C 30 % Single 64 Tap Non Volatile I2C 6 V 4 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT 1.188In Stock
2.000Expected 29/09/2026
Min.: 1
Mult.: 1
Max.: 3.188
: 1.000

AD5258 1 kOhms 300 PPM / C 30 % Single 64 Tap Non Volatile I2C 6 V 4 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-BIT l2C EEMEM DigiPOT 170In Stock
Min.: 1
Mult.: 1
Max.: 170

AD5258 100 kOhms 300 PPM / C 30 % Single 64 Tap Non Volatile I2C 6 V 4 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT 436In Stock
Min.: 1
Mult.: 1
Max.: 436

AD5258 50 kOhms 300 PPM / C 30 % Single 64 Tap Non Volatile I2C 7.5 V 4 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT 1.222In Stock
7.000On Order
Min.: 1
Mult.: 1
Max.: 8.222
: 1.000

AD5258 50 kOhms 300 PPM / C 30 % Single 64 Tap Non Volatile I2C 7.5 V 4 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT 463In Stock
Min.: 1
Mult.: 1
Max.: 463

AD5258 1 kOhms 300 PPM / C 30 % Single 64 Tap Non Volatile I2C 6 V 4 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 6-Bit I2C EEMEM DigiPOT 1.026In Stock
Min.: 1
Mult.: 1
Max.: 1.026

AD5258 10 kOhms 300 PPM / C 30 % Single 64 Tap Non Volatile I2C 6 V 4 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 6-BIT l2C EEMEM DigiPOT 191In Stock
650On Order
Min.: 1
Mult.: 1
Max.: 841

AD5258 100 kOhms 300 PPM / C 30 % Single 64 Tap Non Volatile I2C 6 V 4 uA - 40 C + 85 C PCB Mount SMD/SMT MSOP-10 Linear Tube