AD8336 Series Special Purpose Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA 6.796In Stock
Min.: 1
Mult.: 1
Max.: 6.796

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA 18.515In Stock
Min.: 1
Mult.: 1
Max.: 18.515
: 1.500

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 600 uV 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel