LT3045 Series LDO Voltage Regulators

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Analog Devices LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L 6.182In Stock
10.164Expected 05/05/2027
Min.: 1
Mult.: 1
Max.: 19.973

SMD/SMT DFN-10 0 V to 15 V 500 mA 1 Output Positive 2.2 mA 1.8 V 20 V 76 dB Adjustable - 40 C + 125 C 260 mV LT3045 Tube
Analog Devices LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L 43.101In Stock
Min.: 1
Mult.: 1
Max.: 51.232
: 2.500

SMD/SMT DFN-10 0 V to 15 V 500 mA 1 Output Positive 2.2 mA 1.8 V 20 V 76 dB Adjustable - 40 C + 125 C 260 mV LT3045 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L 4.289In Stock
10.027On Order
Min.: 1
Mult.: 1
Max.: 13.224

SMD/SMT MSOP-12 0 V to 15 V 500 mA 1 Output Positive 2.2 mA 1.8 V 20 V 76 dB Adjustable - 40 C + 125 C 260 mV LT3045 Tube
Analog Devices LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L 6.190In Stock
Min.: 1
Mult.: 1
Max.: 6.690
: 2.500

SMD/SMT MSOP-12 0 V to 15 V 500 mA 1 Output Positive 2.2 mA 1.8 V 20 V 76 dB Adjustable - 40 C + 125 C 260 mV LT3045 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L 3.595In Stock
8.370On Order
Min.: 1
Mult.: 1
Max.: 11.065

SMD/SMT DFN-10 0 V to 15 V 500 mA 1 Output Positive 2.2 mA 2 V 20 V 117 dB Adjustable - 40 C + 150 C 260 mV LT3045 Tube
Analog Devices LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L 4.170In Stock
12.500On Order
Min.: 1
Mult.: 1
Max.: 16.670
: 2.500

SMD/SMT DFN-10 0 V to 15 V 500 mA 1 Output Positive 2.2 mA 2 V 20 V 117 dB Adjustable - 40 C + 150 C 260 mV LT3045 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L 2.870In Stock
Min.: 1
Mult.: 1
Max.: 2.618

SMD/SMT MSOP-12 0 V to 15 V 500 mA 1 Output Positive 300 nA 1.8 V 20 V Adjustable - 40 C + 150 C 260 mV LT3045 Tube
Analog Devices LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L 4.762In Stock
Min.: 1
Mult.: 1
Max.: 4.787
: 2.500

SMD/SMT MSOP-12 1 Output LT3045 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L 6.965In Stock
9.148On Order
Min.: 1
Mult.: 1
Max.: 13.076

SMD/SMT DFN-10 0 V to 15 V 500 mA 1 Output Positive 1.8 V 20 V 76 dB Adjustable - 40 C + 125 C 260 mV LT3045 Tube
Analog Devices LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L 5.215In Stock
Min.: 1
Mult.: 1
Max.: 4.941
: 2.500

SMD/SMT MSOP-12 Adjustable 500 mA 1 Output Positive 1.8 V 20 V 76 dB Adjustable - 40 C + 125 C 260 mV LT3045 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L 4.903In Stock
3.025Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 7.120

SMD/SMT DFN-10 0 V to 15 V 500 mA 1 Output Positive 300 nA 1.8 V 20 V Adjustable - 55 C + 150 C 260 mV LT3045 Tube
Analog Devices LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L 1.488In Stock
5.957On Order
Min.: 1
Mult.: 1
Max.: 6.996

SMD/SMT MSOP-12 0 V to 15 V 500 mA 1 Output Positive 2.2 mA 1.8 V 20 V 76 dB Adjustable - 40 C + 125 C 260 mV LT3045 Tube
Analog Devices LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L

SMD/SMT DFN-10 0 V to 15 V 500 mA 1 Output Positive 2.2 mA 1.8 V 20 V 76 dB Adjustable - 40 C + 125 C 260 mV LT3045 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20V, 500mA, Ultralow N, Ultrahigh PSRR L

SMD/SMT DFN-10 1 Output LT3045 Reel, Cut Tape, MouseReel