0.1 % LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators 100-mA 60-V 5-A qu i escent current low 5.083In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT HVSSOP-8 100 mA 1 Output 5 uA 3 V 60 V 50 dB Adjustable - 40 C + 150 C 60 mV TPS7A16A Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Low Noise 1A Hi Vltg LDO Reg A 595-TPS7A A 595-TPS7A4700RGWT 42In Stock
54.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VQFN-20 1 A 1 Output Positive 3 V 36 V 78 dB Adjustable - 40 C + 125 C 307 mV TPS7A47 Reel, Cut Tape, MouseReel