0.5 % LDO Voltage Regulators

Results: 22
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator 5.997In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 2 V 30 V Fixed - 40 C + 125 C 250 mV Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 29.661In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 12 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 500 mA ultra-low dropout linear regulator with bias supply 5.711In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-4 1.1 V 500 mA 1 Output Positive 27 uA 800 mV 5.5 V Fixed - 40 C + 85 C 80 mV LD56050 Reel, Cut Tape
Microchip Technology LDO Voltage Regulators 1A LOW VOLTAGE LOW LQ LDO 449In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 A 1 Output Positive 140 uA 2.3 V 6 V 54 dB Adjustable - 40 C + 125 C 220 mV AEC-Q100 Tube
STMicroelectronics LDO Voltage Regulators 1 A ultra low-dropout LDO with bias 5.798In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-6 800 mV 1 A 1 Output Positive 100 nA 3 V 5.5 V Fixed - 40 C + 85 C 40 mV LD57100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA very low quiescent current linear regulator IC 5.923In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT DFN-4 1.8 V 300 mA 1 Output Positive 130 uA 1.5 V 5.5 V 55 dB Fixed - 40 C + 125 C 330 mV LD39030 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 1 A ultra low-dropout LDO with bias 1.835In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT Flip-Chip-6 3.3 V 1 A 1 Output Positive 5.5 V Fixed - 40 C + 125 C 40 mV LD57100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC 44.090In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3 V 200 mA 1 Output Positive 100 uA 1.5 V 5.5 V 55 dB Fixed - 40 C + 125 C 200 mV LD39020 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LDO 1.5A CMOS 219In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 1.8 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
STMicroelectronics LDO Voltage Regulators 500 mA ultra-low dropout linear regulator with bias supply 2.651In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-4 1.2 V 500 mA 1 Output Positive 27 uA 800 mV 5.5 V Fixed - 40 C + 85 C 80 mV LD56050 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 1 A ultra low-dropout LDO with bias 4.966In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-6 1 V 1 A 1 Output Positive 100 nA 3 V 5.5 V Fixed - 40 C + 85 C 40 mV LD57100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 1.655In Stock
12.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 3.6 V 200 mA 1 Output Positive 60 uA 2.5 V 18 V 88 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LDO 1.5A CMOS 10In Stock
Min.: 1
Mult.: 1

SMD/SMT TO-252-5 2.5 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
onsemi LDO Voltage Regulators 1.25-29V ADJ 100mA w/Error Flag 616In Stock
50.000On Order
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

SMD/SMT SOIC-8 1.25 V to 29 V 100 mA 1 Output Positive 75 uA 6 V 30 V Adjustable - 40 C + 125 C 30 mV AEC-Q100 NCV2951 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Low Drop Out Regulator 430In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 75 uA 2.3 V 30 V Fixed - 40 C + 125 C 380 mV LP2951 Tube
Microchip Technology LDO Voltage Regulators Improved LP2951 Low Drop-out Regulator 120In Stock
570Expected 26/10/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 5 V 150 mA 1 Output Positive 2 V 30 V Fixed - 40 C + 125 C 250 mV MIC2951 Tube
onsemi NCV2951ACDMR2G
onsemi LDO Voltage Regulators ANA 0.1A ADJ OUT LDO REG 3.830In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT Micro-8 5 V, Adjustable 100 mA 1 Output 75 uA Adjustable, Fixed - 40 C + 125 C 350 mV NCV2951 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A ultra low-dropout LDO with bias 2.879In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-6 1.05 V 1 A 1 Output Positive 100 nA 3 V 5.5 V Fixed - 40 C + 85 C 40 mV LD57100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC 9.897In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT DFN-4 1.85 V 200 mA 1 Output Positive 100 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39020 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 300 mA very low quiescent current linear regulator IC 29In Stock
Min.: 1
Mult.: 1
: 10.000

SMD/SMT DFN-4 5 V 300 mA 1 Output Positive 20 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 300 mV LD39030 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 500 mA ultra-low dropout linear regulator with bias supply 294In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-4 1.05 V 500 mA 1 Output Positive 27 uA 800 mV 5.5 V Fixed - 40 C + 85 C 80 mV LD56050 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 500 mA ultra-low dropout linear regulator with bias supply Non-Stocked Lead-Time 52 Weeks
Min.: 6.000
Mult.: 3.000
: 3.000

SMD/SMT DFN-4 1.5 V 500 mA 1 Output Positive 800 mV 5.5 V Fixed - 40 C + 85 C 80 mV LD56050 Reel