DA16200-00000F22

Renesas / Dialog
724-DA16200-00000F22
DA16200-00000F22

Mfr.:

Description:
RF System on a Chip - SoC Wi-Fi SoC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.356

Stock:
2.356 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp111.360 Rp111.360
Rp90.079 Rp900.790
Rp84.208 Rp2.105.200
Rp76.870 Rp7.687.000
Rp73.017 Rp18.254.250
Rp70.632 Rp35.316.000
Rp68.798 Rp68.798.000
Rp68.431 Rp136.862.000
Full Reel (Order in multiples of 4000)
Rp65.862 Rp263.448.000

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: RF System on a Chip - SoC
RoHS:  
Wi-Fi
ARM Cortex M4F
2.4 GHz
54 Mbps
20 dBm
- 76 dBm
2.1 V
3.6 V
38.5 mA
280 mA
8 kB, 256 kB
- 40 C
+ 85 C
FCCSP-72
Reel
Cut Tape
ADC Resolution: 12 bit
Brand: Renesas / Dialog
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data Bus Width: 32 bit
Data RAM Size: 512 kB
Data RAM Type: SRAM
Height: 0.4 mm
Interface Type: GPIO, I2C, I2S, JTAG, SDIO, SPI, UART
Length: 3.8 mm
Maximum Clock Frequency: 160 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 4 Channel
Processor Series: DA16200
Product Type: RF System on a Chip - SoC
Program Memory Type: OTP
Series: DA16200
Factory Pack Quantity: 4000
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Width: 3.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319099
USHTS:
8542310070
ECCN:
5A992.C