0.1 % Current Sense Amplifiers

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 17.014In Stock
Min.: 1
Mult.: 1
: 2.500

TSC20 1 Channel 620 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 8.367In Stock
Min.: 1
Mult.: 1
: 2.500

TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 2.038In Stock
Min.: 1
Mult.: 1
: 2.500

TSC20 1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 500 uV 5.5 V 2.7 V 1.6 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q101 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 9.827In Stock
Min.: 1
Mult.: 1
: 4.000

TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 2.3 mA, 2.45 mA 0.3 % - 40 C + 125 C SMD/SMT MiniSO-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High temperature, high voltage, precision, bidirectional current sense amplifier 5.244In Stock
Min.: 1
Mult.: 1
: 2.500

TSC20 1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 1.3 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 150 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 2.004In Stock
Min.: 1
Mult.: 1
: 4.000

TSC20 1 Channel 750 kHz - 20 V to 70 V 120 dB 350 uA 500 uV 5.5 V 2.7 V 1.6 mA 0.3 % - 40 C + 125 C SMD/SMT MiniSO-8 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 1.168In Stock
Min.: 1
Mult.: 1
: 2.500

TSC20 1 Channel 620 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 1.5 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Current Sense Amplifiers High voltage, precision, bidirectional current sense amplifier 1.569In Stock
2.500Expected 14/10/2026
Min.: 1
Mult.: 1
: 2.500

TSC20 1 Channel 415 kHz - 20 V to 70 V 120 dB 350 uA 1.1 mV 5.5 V 2.7 V 2.3 mA, 2.45 mA 0.3 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers Prec 76V Hi-Side Cur r Sense Amp A 595-L A 595-LMP8481MMES/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 3.500

LMP8481 1 Channel 270 kHz 4 V to 76 V 100 dB 12 uA 265 uV 76 V 4.5 V 155 uA 0.6 % - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel