Microchip MCP607 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Dual 25 uA 2.5V 44.691In Stock
Min.: 1
Mult.: 1
Reel: 3.300

2 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 18.7 uA 17 mA 75 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP607 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 25 uA 2.5V 2.071In Stock
Min.: 1
Mult.: 1

2 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP607 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 25 uA 2.5V 3.680In Stock
Min.: 1
Mult.: 1

2 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP607 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 25 uA 2.5V 6.652In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 18.7 uA 17 mA 75 dB 38 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP607 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 25 uA 2.5V 994In Stock
10Expected 01/04/2026
Min.: 1
Mult.: 1

2 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C MCP607 AEC-Q100 Tube