STMicroelectronics LM193 Series Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Low PWR Dual OP AMP 0.45 mA 20nA 80mV 4.523In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 55 C + 125 C LM193 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low PWR DUAL 25nA Wide VCC Range 2.877In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT UFSON-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 55 C + 125 C LM193 Reel, Cut Tape, MouseReel