STMicroelectronics TSC1031 Series Current Sense Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single 7.052In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TSC1031 2 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High Volt High Side 2.7 to 5.5V 360uA 2.375In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSC1031 1 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single 2.464In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TSC1031 2 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High Volt High Side 2.7 to 5.5V 360uA 2.225In Stock
Min.: 1
Mult.: 1
Reel: 4.000

TSC1031 1 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT TSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel