USOP-10 Operational Amplifiers - Op Amps

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 1MHz, 20 A, Rail-to-Rail I/O Op Amps wit 1.878In Stock
Min.: 1
Mult.: 1
Max.: 1.878

2 Channel 1 MHz 500 mV/us 1 mV 10 pA 5.5 V 1.8 V 40 uA 15 mA 70 dB 160 nV/sqrt Hz USOP-10 SMD/SMT Shutdown - 40 C + 85 C MAX9917 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps 1MHz, 20 A, Rail-to-Rail I/O Op Amps wit 808In Stock
Min.: 1
Mult.: 1
Max.: 808

2 Channel 1 MHz 500 mV/us 1 mV 10 pA 5.5 V 1.8 V 40 uA 15 mA 70 dB 160 nV/sqrt Hz USOP-10 SMD/SMT Shutdown - 40 C + 85 C MAX9917 Tube
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Low IBIAS, +1.4V/800nA, Rail-to-Rail Op 108In Stock
Min.: 1
Mult.: 1
Max.: 108

2 Channel 4 kHz 4 V/us 2 mV 10 pA 3.6 V 1.8 V 4.1 uA 13 mA 50 dB 500 nV/sqrt Hz USOP-10 SMD/SMT No Shutdown - 40 C + 85 C MAX4039 Tube