STMicroelectronics SMD/SMT Analog Comparators

Results: 172
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analog Comparators Rail-to-rail 1.8 V high-speed comparator, small input offset voltage 17.285In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose with Latch 1.8 V 5 V 73 uA 26 mA 2 mV 160 nA - 40 C + 125 C TS3021A Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Rail-to-rail 1.8 V high-speed comparator 3.924In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull General Purpose 1.8 V 5 V 73 uA 10 mA 7 mV 300 nA - 40 C + 125 C Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power dual voltage comparator 10.448In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 14.554In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 2 Channel Push-Pull 2.8 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 10 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 2.7 to 5V LV 20uA 200ns 2kV 200V MM 4.926In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-8 1 Channel Open Drain 200 ns General Purpose 2.7 V 5 V 25 uA 93 mA 7 mV 400 nA - 40 C + 85 C LMV393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators RR 1.8V Comparator 38ns 73uA 1.8 to 5V 3.477In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 38 ns General Purpose 1.8 V 5 V 73 uA 26 mA 6 mV 160 nA - 40 C + 125 C TS3021 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Single Rail-to-Rail 3.234In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.5 us Differential 2.7 V 10 V 12 uA 2.5 mA 10 mV 300 pA - 40 C + 85 C TS7211 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output 518In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 8.420In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SO-8 2 Channel General Purpose 2 V 36 V 1 mA 4 mA 5 mV 20 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 90.228In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower 20uA 1.6V to 5V RtoR 15.024In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS331 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators 1.6V to 5V 20uA MicroPWR 2kV 210ns 5.342In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-6 1 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS331 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropwr Lo-vtg RR 1.6 to 5V 20uA 210ns 6.225In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 2 Channel Open Drain 210 ns Differential 1.6 V 5 V 22 uA 22 mA 6 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 34.201In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail micropower BiCMOS comparator 2.916In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Drain 500 ns General Purpose 2.7 V 10 V 6 uA 30 mA 7 mV 300 pA - 40 C + 105 C TS7221 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 3.972In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MiniSO-8 2 Channel CMOS, TTL 2.4 us General Purpose 2.7 V 16 V 11 uA 20 mA 5 mV 600 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower quad CMOS voltage comparator 4.304In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel Push-Pull 1.2 us General Purpose 2.7 V 16 V 25 uA 4 mA 5 mV 600 pA - 40 C + 125 C TS3704 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators LP Single Volt Comp 18 or 36 VCC 150c 3.479In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 500 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power, single voltage comparator 6.562In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel CMOS, DTL, ECL, TTL 1.3 us Differential 2 V 36 V 200 uA 16 mA 5 mV 250 nA - 40 C + 125 C TS391 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators 5.908In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 2 Channel Push-Pull 2.7 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX3702 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Low power quad voltage comparators 4.378In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA - 55 C + 125 C LM139 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Dual LP Comparator 25nA 250mV 4mA 77.893In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 13 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo-Pwr Dual Voltage 28.213In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MiniSO-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 600 uA 18 mA 5 mV 250 nA - 40 C + 105 C LM293 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Lo Pwr QUAD Vltg COMPARATOR 45.427In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 2 mV 100 nA 0 C + 70 C LM339 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Rail-to-rail high-speed comparator 9.986In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DFN-8 1 Channel Push-Pull 8 ns General Purpose 2.2 V 5 V 470 uA 18 mA 7 mV 20 pA - 40 C + 125 C TS3011x Reel, Cut Tape, MouseReel