DMP-8 Analog Comparators

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Nisshinbo Analog Comparators Dual Single Supply 1.155In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT DMP-8 2 Channel Open Collector 500 ns General Purpose with Reference 2 V 14 V 1 mA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12903 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual Single Supply 3.036In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT DMP-8 2 Channel Open Collector 1.5 us General Purpose with Reference 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual Single Supply 1.256In Stock
Min.: 1
Mult.: 1

SMD/SMT DMP-8 2 Channel Open Collector 1.5 us General Purpose with Reference 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Tube
Nisshinbo Analog Comparators Dual Single Supply 2.054In Stock
6.000Expected 05/11/2026
Min.: 1
Mult.: 1
: 2.000

SMD/SMT DMP-8 2 Channel Open Collector 1.5 us General Purpose with Reference 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual Single Supply Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT DMP-8 2 Channel Open Collector 1.5 us 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Reel
Nisshinbo Analog Comparators Single Supply Dual Comparator Non-Stocked
Min.: 2.000
Mult.: 2.000

SMD/SMT DMP-8 2 Channel Open Collector 500 ns 2 V 14 V 1 mA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12903 Tube
Nisshinbo Analog Comparators Single Supply Dual Comparator Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT DMP-8 2 Channel Open Collector 500 ns 2 V 14 V 1 mA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12903 Reel
Nisshinbo Analog Comparators Dual 2mV 36V 470mW 106dB 0.45mA 250ns Non-Stocked
Min.: 1
Mult.: 1
: 2.000

SMD/SMT DMP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 500 uV 250 nA - 40 C + 125 C NJM2903 Reel, Cut Tape
Nisshinbo NJM2903CM-TE1
Nisshinbo Analog Comparators Sgl Supply Quad Amp 2V to 36V 470mW Non-Stocked
Min.: 1
Mult.: 1
: 2.000

SMD/SMT DMP-8 NJM2903 Reel, Cut Tape
Nisshinbo NJM2903CM-TE2
Nisshinbo Analog Comparators Sgl Supply Quad Amp 2V to 36V 470mW Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT DMP-8 NJM2903 Reel
Nisshinbo NJM2903CMD7-TE2
Nisshinbo Analog Comparators Sgl Supply Quad Amp 2V to 36V 440mW Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT DMP-8 NJM2903 Reel, Cut Tape