MSOP-8 Analog Comparators

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor Analog Comparators 3V-32V MONOLITH IC COMPARATOR 5.862In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MSOP-8 2 Channel General Purpose 3 V 36 V 600 uA 8 mA 2 mV 50 nA - 40 C + 150 C Reel, Cut Tape
ROHM Semiconductor Analog Comparators 1.8-5.5V 1 CHAN 0.015mV 0.001nA 5.589In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MSOP-8 2 Channel Push-Pull General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7252FVM Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Open Drain Comp 4.260In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6547 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -25 to 85 deg C 21.026In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA - 25 C + 85 C LM293 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators LOW SUPPLY CMOS COMPARATOR 9.881In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MSOP-8 2 Channel Push-Pull 1.7 us Differential 1.8 V 5.5 V 10 uA 7 mA 1 mV 1 pA - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Open Drain 4.426In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel Open Drain 4 us 1.6 V 5.5 V 1 uA 2 mA 7 mV 1 pA - 40 C + 85 C MCP6547 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Sgl 1.6V Open Drain 925In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6546 Tube
Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 392In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6543 Tube
Microchip Technology Analog Comparators Single 1.6V Open Drain Comp 768In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6546 Tube
Nisshinbo NJM2903RB1-TE1
Nisshinbo Analog Comparators Single Supply Dual Comparator 5.476In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose with Reference 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single 1.6V Push/ Pull Comp 2.291In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6541 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive MSOP8
2.346In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 4.192In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT MSOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM393 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual, Push/Pull Comparator with POR 2.604In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel Push-Pull Window 1.8 V 5.5 V 7 mV - 40 C + 125 C Reel, Cut Tape
Microchip Technology Analog Comparators Dual 1.6V Push/ Pull Comp 3.448In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6542 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Push/Pull 9.949In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 85 C MCP6542 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 1.6V Open Drain Comp 6.643In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel Open Drain 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 7 mV 1 pA - 40 C + 125 C MCP6547 Tube
Microchip Technology Analog Comparators Dual 1.8V Push/Pull Comparator E temp 18.812In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel Push-Pull 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6562 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Dual 18V Open Drain Comparator E temp 10.554In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 2 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6567 Tube
Microchip Technology Analog Comparators Dual 18V Open Drain Comparator E temp 5.716In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel Open Drain 56 ns General Purpose 1.8 V 5.5 V 100 uA 30 mA 10 mV 1 pA - 40 C + 125 C MCP6567 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators Comparator 101.519In Stock
240.000On Order
Min.: 1
Mult.: 1
Max.: 7.500
: 2.500

SMD/SMT MSOP-8 2 Channel CMOS, TTL 1.3 us Precision 2 V 36 V 600 uA 16 mA 15 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual Commercial Temp 16.025In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 5 mV 250 nA 0 C + 70 C LM393 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators Gen Purp Comparator 2.7 and 5.5V 40uA 13.179In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

SMD/SMT MSOP-8 LMV393 Reel, Cut Tape, MouseReel
onsemi Analog Comparators 2-36V Dual -40 to 105 deg C 26.770In Stock
Min.: 1
Mult.: 1
Max.: 4.000
: 4.000

SMD/SMT MSOP-8 2 Channel Open Collector 1.5 us General Purpose 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 105 C LM2903 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Sgl 1.6V Push/Pull 1.177In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 1 Channel Push-Pull 4 us General Purpose 1.6 V 5.5 V 600 nA 30 mA 5 mV 1 pA - 40 C + 85 C MCP6541 Tube