SOP-8 Analog Comparators

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor Analog Comparators INPUT FULL -DRAIN COMPARATOR 4.850In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Drain General Purpose 1.8 V 5.5 V 10 uA 6 mA 11 mV 1 pA - 40 C + 105 C BU7233F Reel, Cut Tape, MouseReel

Renesas Electronics Analog Comparators LINEAR IC COMPARATOR SOP(225) 4.885In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 32 V 5.1 mA 2 mV 250 nA - 20 C + 80 C UPC311G2 Reel, Cut Tape
ROHM Semiconductor Analog Comparators NPN+NPN Driver Transistor 2.450In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Drain General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7253F Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 1.8-5.5V 2 CHAN 0.035mV 0.001nA 925In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Push-Pull General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7252F Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual 20nA 80mV 2mV 36V 690mW 16mA 2.266In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 13 us General Purpose 2 V 36 V 600 uA 16 mA 500 uV 250 nA - 40 C + 85 C NJM393 Reel, Cut Tape
Nisshinbo Analog Comparators Dual Single Supply 622In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 2 Channel Open Collector 1.5 us 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grd Sense Comprtr SOP8 3-32V 34.024In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM393F Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Grnd Sense Cmpratr Automotive SOP8 1.472In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 2.366In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

Renesas Electronics Analog Comparators LINEAR IC COMPARATOR SOP(225) 2.829In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 1.3 us General Purpose 2 V 32 V 16 mA 2 mV UPC277G2 Reel, Cut Tape
ROHM Semiconductor Analog Comparators Input Full Swing, Low Power Open-Drain Comparator 1.842In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Drain General Purpose 1.8 V 5.5 V 10 uA 6 mA 11 mV 1 pA - 40 C + 85 C BU7233F Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Drain 0.01nA 1.8-5.5V SOP8 4In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Drain General Purpose with Latch 1.8 V 5.5 V 10 uA 7 mA 1 mV 1 pA - 40 C + 125 C BU7233YF-C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators EMARMOUR HIGH GAIN INPUT COMP 4.768In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel 1.3 us General Purpose 3 V 36 V 600 uA 2 mV 50 nA - 40 C + 150 C Reel, Cut Tape

Diodes Incorporated Analog Comparators 2.7V-5.5V 2.858In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Drain 2.5 V 5.5 V 180 uA 7 mV 250 nA - 40 C + 85 C APX393 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 218In Stock
2.500Expected 05/10/2026
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel

Renesas Electronics Analog Comparators LINEAR IC COMPARATOR SOP(225) 1.569In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 1 Channel Open Collector and Emitter 200 ns General Purpose 5 V 32 V 5.1 mA 2 mV 250 nA - 20 C + 80 C UPC311G2 Reel, Cut Tape
ROHM Semiconductor Analog Comparators ICs, Amplifiers & Linear, Ground Sense Comparator 500In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOP-8 BA2903xx Reel, Cut Tape, MouseReel
Nisshinbo NJM2903CG-TE2
Nisshinbo Analog Comparators Sgl Supply Quad Amp 2V to 36V 690mW 2.469In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Collector General Purpose 2 V 36 V 600 uA 500 uV 250 nA - 40 C + 125 C NJM2903 Reel, Cut Tape
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V SOP8 167In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V SOP8 1.090In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 2 circuits; 2 to 36V 0 to +70 Op Temp 433In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 400 uA 16 mA 7 mV 250 nA - 40 C + 70 C Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 406In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM393 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators 1.8-5.5V 2 CHAN 0.035mV 0.001nA Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Push-Pull General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 105 C BU7252SF Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Rectifier Diode Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOP-8 2 Channel Open Drain General Purpose 1.8 V 5.5 V 35 uA 6 mA 11 mV 1 pA - 40 C + 105 C BU7253SF Reel, Cut Tape, MouseReel
Panjit Analog Comparators Dual Differential Comparator Non-Stocked Lead-Time 18 Weeks
Min.: 44.000
Mult.: 4.000
: 4.000

SMD/SMT SOP-8 Reel