SSOP-8 Analog Comparators

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
ROHM Semiconductor Analog Comparators GROUND SENSE COMPARATOR 4.891In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SSOP-8 2 Channel Open Collector 1 us General Purpose 3 V 32 V 600 uA 16 mA 4.5 mV 250 nA - 40 C + 85 C LM393 Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators DUAL COMPARATOR 2.481In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V SSOP-B8 4.697In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 2 mV 50 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
ROHM Semiconductor Analog Comparators Open-Collector 0.6nA 2-36V SSOP-B8 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 125 C BA2903xx Reel, Cut Tape, MouseReel
Toshiba Analog Comparators Push-pull Output Comparator 7.855In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SSOP-8 2 Channel Push-Pull 11 ns General Purpose 1.8 V 7 V 220 uA 25 mA 7 mV 1 pA - 40 C + 85 C TC75W57 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual Single Supply 3.394In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-8 2 Channel Open Collector 1.5 us General Purpose with Reference 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual Single Supply Non-Stocked
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-8 2 Channel Open Collector 500 ns 2 V 14 V 12.5 mA 10 mA 4 mV 200 nA - 40 C + 85 C NJM12903 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual 2mV 36V 430mW 106dB 0.45mA 250ns Non-Stocked
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 500 uV 250 nA - 40 C + 125 C NJM2903 Reel, Cut Tape
Nisshinbo Analog Comparators Dual Single Supply Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SSOP-8 2 Channel Open Collector 1.5 us 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Reel
Nisshinbo Analog Comparators Dual 20nA 80mV 2mV 36V 430mW 16mA Non-Stocked
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 13 us General Purpose 2 V 36 V 600 uA 16 mA 500 uV 250 nA - 40 C + 85 C NJM393 Reel, Cut Tape
Nisshinbo NJM393CV-TE1
Nisshinbo Analog Comparators LP Dual Voltage Comp 2V to 36V 0.45mA 5V Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-8 NJM39 Reel, Cut Tape
Nisshinbo NJM2903CV-TE1
Nisshinbo Analog Comparators Sgl Supply Quad Amp 2V to 36V 430mW Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SSOP-8 NJM2903 Reel, Cut Tape