ADCMP603 Series Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 737In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT LFCSP-12 1 Channel CMOS, TTL 3 ns General Purpose with Latch 2.5 V 5.5 V 3.6 mA 50 mA 5 mV 5 uA - 40 C + 125 C ADCMP603 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 193In Stock
Min.: 1
Mult.: 1

SMD/SMT LFCSP-12 1 Channel CMOS, TTL 3 ns General Purpose with Latch 2.5 V 5.5 V 3.6 mA 50 mA 5 mV 5 uA - 40 C + 125 C ADCMP603 Waffle