ADCMP604 Series Analog Comparators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 465In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SC-70-6 1 Channel LVDS 1.6 ns General Purpose 2.5 V 5.5 V 21 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP604 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 2.741In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3.000

SMD/SMT SC-70-6 1 Channel LVDS 1.6 ns General Purpose 2.5 V 5.5 V 17 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP604 Reel, Cut Tape, MouseReel