CMP401 Series Analog Comparators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators CMP401GS 3.013In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 4 Channel Open Drain 23 ns General Purpose 7 V 16 V 8 mA 3.2 mA 4 mV 4 uA - 40 C + 125 C CMP401 Tube
Analog Devices Analog Comparators CMP401GRU-REEL 2.866In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT TSSOP-16 4 Channel CMOS, TTL 23 ns General Purpose 7 V 16 V 2 mA 3.2 mA 3 mV 3 uA - 40 C + 125 C CMP401 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators CMP401GS-REEL 2.511In Stock
Min.: 1
Mult.: 1
Reel: 2.500

SMD/SMT SOIC-16 4 Channel CMOS, TTL General Purpose 16 V 2 mA 3 mV 3 uA - 40 C + 125 C CMP401 Reel, Cut Tape, MouseReel