Analog Comparators

Results: 1.753
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators 40V nanopower quad c omparator with open 2.891In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT TSSOP-14 4 Channel Open Drain Window 1.8 V 40 V 850 nA 440 nA 4.4 mV 1.5 nA - 40 C + 125 C TLV1864 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 40V single-channel s plit-supply ground- 2.411In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SOT-23-8 1 Channel Push-Pull 2.7 V 40 V 100 uA 300 uV 500 pA - 40 C + 125 C TLV1871 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 20ns single-channel comparator with push 3.845In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 2.7 V 5.5 V 200 uA 4 mV 1 nA - 40 C + 125 C TLV3231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators AEC-Q100-qualified 2 0ns single-channel 2.397In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull Window 1.8 V 40 V 200 uA 4.4 mV 10 nA - 40 C + 125 C TLV3231 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 20ns dual-channel co mparator with push- 1.635In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

TLV3232 Reel, Cut Tape
Texas Instruments Analog Comparators 20ns dual-channel co mparator with push- 2.316In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT WSON-8 2 Channel Push-Pull 2.7 V 5.5 V 200 uA 4 mV 10 nA - 40 C + 125 C TLV3232 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 20ns dual -channel comparator 2.302In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.500

SMD/SMT VSSOP-8 2 Channel Push-Pull General Purpose 2.7 V 5.5 V 200 uA 4 mV 10 nA - 40 C + 125 C TLV3232-Q1 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 7ns push-pull compar ator with rail-to-r 4.178In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull 2.7 V 5.5 V 1.1 mA 1 V 1.5 nA - 40 C + 125 C TLV3511 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Enhanced-product 2.5 -ns single channel 391In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-6 1 Channel Push-Pull Differential 2.4 V 5.5 V 7.8 mA 7 mV 5 uA - 55 C + 125 C TLV3603 Reel, Cut Tape
Texas Instruments Analog Comparators Automotive Nano Powe r Comparator With P 2.365In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull Precision 1.6 V 6.5 V 390 nA 100 uV 2 pA - 40 C + 125 C TLV7031QDBVRQ1G4 Reel, Cut Tape
Texas Instruments Analog Comparators Dual low-voltage op en-drain comparator 2.593In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

SMD/SMT X2QFN-10 2 Channel Open Drain General Purpose 1.65 V 5.5 V 22 uA - 40 C + 125 C TLV9022L Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive 1.65-V t o 5.5-V precision d 2.218In Stock
Min.: 1
Mult.: 1
Max.: 1.001

SMD/SMT WSON-8 2 Channel Push-Pull Precision 1.65 V 5.5 V 2 mV - 40 C + 125 C
Texas Instruments Analog Comparators Extended-temperature 2.5-ns rail-to-rail 1.991In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-6 2 Channel Push-Pull 2.4 V 5.5 V 7 mA 10 mV 1 uA - 55 C + 125 C TLV3603E Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 800-ps dual high-sp eed rail-to-rail inp 4.064In Stock
Min.: 1
Mult.: 1

SMD/SMT WQFN-16 2 Channel LVDS 2.4 V 5.5 V 7.5 mA 10 mA 500 uV 5 uA - 40 C + 125 C TLV3607
Texas Instruments Analog Comparators DUAL CHANN 225PS TPD LVDS OUTPUT COMP 2.783In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-12 2 Channel LVDS Differential 2.4 V 5.25 V 19 mA 500 uV 2 uA - 40 C + 125 C TLV3802 Reel, Cut Tape, MouseReel
Microchip Technology Analog Comparators Single, Push/Pull Comparator with POR 2.996In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SC-70-5 1 Channel Push-Pull Window 1.8 V 5.5 V 7 mV - 40 C + 125 C Reel, Cut Tape
Microchip Technology Analog Comparators Single, Push/Pull Comparator with POR 2.425In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull Window 1.8 V 5.5 V 7 mV - 40 C + 125 C Reel, Cut Tape
Microchip Technology Analog Comparators Dual, Push/Pull Comparator with POR 2.614In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT MSOP-8 2 Channel Push-Pull Window 1.8 V 5.5 V 7 mV - 40 C + 125 C Reel, Cut Tape
Microchip Technology Analog Comparators Single, Open-Drain Comparator with POR 3.095In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Open Drain - 40 C + 125 C Reel, Cut Tape
Texas Instruments Analog Comparators Fast-response basic isolated comparator 2.208In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-8 1 Channel Open Drain Isolated Comparator 2.7 V 5.5 V 25 nA - 40 C + 125 C AMC22C11 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Fast-response isolat ed window comparato 2.592In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-8 1 Channel Open Drain Isolated Comparator 3 V 5.5 V 25 nA - 40 C + 125 C AMC22C12 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators 36-V quad different ial standard compara 15.508In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-14 4 Channel Open Collector 1 us Differential 2 V 36 V 800 uA 370 uV 25 nA - 40 C + 125 C LM2901B Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual micropower high -voltage comparator 11.975In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-8 2 Channel Push-Pull General Purpose 2.4 V 40 V 5 uA 3 mV 0.15 pA - 40 C + 125 C TLV1812 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual mi c ropower high-voltag 3.974In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOIC-8 1 Channel Open Drain General Purpose 2.4 V 40 V 5 uA 5 uA 500 uV 0.15 pA - 40 C + 125 C TLV1822 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single nanopower hig h-voltage comparato 5.003In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 TLV1861 Reel, Cut Tape, MouseReel