Analog Comparators

Results: 2.397
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 1.606In Stock
Min.: 1
Mult.: 1
Max.: 1.606

SMD/SMT MSOP-8 1 Channel CMOS, TTL 3.5 ns General Purpose with Latch 2.5 V 5.5 V 3 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP602 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Hi Speed R2R In Comp w/ LVDS Compatible 907In Stock
Min.: 1
Mult.: 1
Max.: 896
: 500

SMD/SMT SC-70-6 1 Channel LVDS 2.9 ns General Purpose 2.4 V 5.25 V 13.4 mA 3.6 mA 750 uV 2.5 uA - 40 C + 125 C LTC6754 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4ns, 150MHz 2x Comp w/ Independent In/Ou

SMD/SMT MSOP-10 2 Channel CMOS, TTL 4 ns General Purpose 2.7 V 12 V 1 mA 10 mA 400 uV 6 uA 0 C + 70 C LT1715 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High Speed 1ns Comparator (3mV Hysteresi 2.521In Stock
Min.: 1
Mult.: 1
Max.: 2.521
: 2.500

SMD/SMT WLP-6 1 Channel LVDS 280 ps Differential 2.7 V 3.6 V 17 mA 24 mA 500 uV 10 uA - 40 C + 125 C MAX4002x Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Dual nanoPower Comparator with Built-In 2.869In Stock
Min.: 1
Mult.: 1
Max.: 2.869
: 2.500

SMD/SMT TDFN-8 2 Channel Push-Pull 10 us General Purpose 1.7 V 5.5 V 1.35 uA 100 nA 14 mV 5 nA - 40 C + 125 C MAX49017 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators SOT23, Dual, Precision, 1.8V, Nanopower 7.843In Stock
Min.: 1
Mult.: 1
Max.: 7.843
: 2.500

SMD/SMT SOT-23-8 1 Channel Open Drain 6 us Precision with Reference 1.8 V 5.5 V 1.7 uA 33 mA 5 mV 1 nA - 40 C + 85 C MAX9016A Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 5.000In Stock
Min.: 1
Mult.: 1
Max.: 5.000
: 2.500

SMD/SMT UCSP-6 1 Channel Open Drain 400 ns Precision with Reference 2.5 V 5.5 V 40 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9039 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Micropower, Single-Supply, UCSP/SOT23 Co 3.821In Stock
Min.: 1
Mult.: 1
Max.: 3.821
: 2.500

SMD/SMT SOT-23-6 1 Channel Open Drain 400 ns Precision with Reference 2.5 V 5.5 V 52 uA 8 mA 7 mV 10 nA - 40 C + 85 C MAX9041 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators 40ns, Low-Power, 3V/5V, Rail-to-Rail Sin 1.857In Stock
Min.: 1
Mult.: 1
Max.: 1.957

SMD/SMT TSSOP-14 2 Channel CMOS, TTL 40 ns General Purpose 2.7 V 5.5 V 300 uA 4 mA 2 mV 320 nA - 40 C + 85 C MAX9144 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Ultra Low-Power, Single/Dual-Supply Comp 1.575In Stock
Min.: 1
Mult.: 1
Max.: 1.575

SMD/SMT SOIC-8 2 Channel CMOS, TTL 12 us Precision with Reference 2.5 V 11 V 4.5 uA 50 mA 10 mV - 40 C + 85 C MAX923 Tube

Analog Devices / Maxim Integrated Analog Comparators Low-Power Comparators with Precision Ref 3.740In Stock
Min.: 1
Mult.: 1
Max.: 3.740
: 2.500

SMD/SMT SOT-23-5 4 Channel Push-Pull 3 ms General Purpose 2.7 V 5.5 V 700 nA 1.2 mA 15 nA - 40 C + 85 C MAX9645 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators Micropower, Low-Voltage, UCSP/SC70, Rail 1.359In Stock
Min.: 1
Mult.: 1
Max.: 1.359

SMD/SMT SOIC-8 1 Channel Push-Pull 300 ns General Purpose 2.5 V 5.5 V 20 uA 95 mA 7 mV 10 nA - 40 C + 85 C MAX985 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Micropower, Low-Voltage, SOT 1.891In Stock
Min.: 1
Mult.: 1
Max.: 1.891

SMD/SMT SOIC-8 1 Channel Push-Pull 120 ns General Purpose 2.5 V 5.5 V 80 uA 95 mA 7 mV 10 nA - 40 C + 85 C MAX987 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual Single Supply 622In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 2 Channel Open Collector 1.5 us 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators RtoR Input Push-Pull LP CMOS 6uA 1.355In Stock
3.000Expected 20/11/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 1 Channel Push-Pull 1.8 V 5.5 V 9 uA 1 mV 1 pA - 40 C + 125 C NJU77230 Reel, Cut Tape, MouseReel

Diodes Incorporated Analog Comparators Comparator 2.452In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOT-23-5 AZV331 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Quad Differential 952In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-14 4 Channel Rail-to-Rail 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC374 Tube

onsemi Analog Comparators 3-36V Qud Comparator Commercial Temp 5.904In Stock
Min.: 1
Mult.: 1
Max.: 300
: 2.500

SMD/SMT SOIC-14 4 Channel Open Collector 1.3 us Differential 3 V 30 V 2.5 mA 16 mA 20 mV 500 nA - 40 C + 85 C MC3302 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Low Volt Dual Comp A 926-LMV393MX/NOPB A A 926-LMV393MX/NOPB 1.859In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Open Collector, Open Drain 450 ns General Purpose 2.7 V 5 V 140 uA 7 mV 250 nA - 40 C + 85 C LMV393 Tube
Texas Instruments Analog Comparators Dual Differential Co mparator 5.175In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 2 Channel CMOS, TTL 1.3 us Differential 2 V 30 V 2.5 mA 6 mA 7 mV 25 nA - 40 C + 125 C LM2903 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators 2.7V-5.5V 480In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TSSOP-14 4 Channel Open Drain 700 ns General Purpose 2.5 V 5.5 V 300 uA 20 mA 7 mV 250 nA - 40 C + 85 C APX339 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Lo Vtg Prec Comparat or A 595-LMV762QMAX A 595-LMV762QMAX/NOPB 425In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel Push-Pull 120 ns Precision 2.7 V 5 V 700 uA 60 mA 1 mV 5 pA - 40 C + 125 C LMV762Q Tube
Texas Instruments Analog Comparators Ultra-Fast Low-Power Precision Comparato A 595-TL3016CPWR 254In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 1 Channel Complementary 7.8 ns Precision - 2.5 V, 5 V 5 V, 10 V 12.5 mA 3 mV 10 uA - 40 C + 85 C TL3016 Tube

STMicroelectronics Analog Comparators Low power quad voltage comparator 7.245In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SOIC-14 4 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 32 V 2 mA 4 mA 7 mV 250 nA - 40 C + 125 C LM2901 Reel, Cut Tape, MouseReel
Nisshinbo Analog Comparators Dual Single Supply 3.036In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT DMP-8 2 Channel Open Collector 1.5 us General Purpose with Reference 2 V 36 V 1 mA 6 mA 7 mV 250 nA - 40 C + 85 C NJM2903 Reel, Cut Tape, MouseReel