SOIC-8 Differential Amplifiers

Results: 76
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA157U A 595 A 595-INA157U 4.225In Stock
Min.: 1
Mult.: 1
: 2.500

INA157 1 Channel 4 MHz 14 V/us 86 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Hi-Sp Fully-Diff Amp 206In Stock
Min.: 1
Mult.: 1

THS4503 1 Channel 300 MHz 2.8 kV/us 80 dB 120 mA 4.6 uA 4 mV 15 V 4.5 V 23 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Wideband Low-Dist Fu lly Differential A A 595-THS4505D 2.809In Stock
Min.: 1
Mult.: 1
: 2.500

THS4505 1 Channel 210 MHz 1.8 kV/us 80 dB 130 mA 4.6 uA 7 mV 15 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AID 2.207In Stock
Min.: 1
Mult.: 1
: 2.500

THS4531A 1 Channel 27 MHz 220 V/us 90 dB to 116 dB 50 mA 315 nA 400 uV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA157UA/2K5 A 595-INA157UA/2K5 424In Stock
Min.: 1
Mult.: 1

INA157 1 Channel 4 MHz 14 V/us 80 dB 60 mA 100 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate 107In Stock
Min.: 1
Mult.: 1

THS4140 1 Channel 450 V/us 75 dB to 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers Low Pwr Single-Suppl y A 595-INA132UA A A 595-INA132UA 18.664In Stock
Min.: 1
Mult.: 1
: 2.500

INA132 1 Channel 300 kHz 0.1 V/us 70 dB 12 mA 75 uV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Programmable Gain A 595-INA145UA A 595-I A 595-INA145UA 6.094In Stock
Min.: 1
Mult.: 1
: 2.500

INA145 1 Channel 500 kHz 0.45 V/us 76 dB 15 mA 50 nA 350 uV 36 V 4.5 V 550 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Voltage Program mable Gain A 595-IN A 595-INA146UA 5.891In Stock
Min.: 1
Mult.: 1
: 2.500

INA146 1 Channel 550 kHz 0.45 V/us 70 dB 15 mA 50 nA 3 mV 36 V 4.5 V 570 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers +-200V Common-Mode V oltage A 595-INA148 A 595-INA148UA 14.708In Stock
Min.: 1
Mult.: 1
: 2.500

INA148 1 Channel 100 kHz 1 V/us 70 dB 8 mA 1 mV 36 V 2.7 V 260 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Low Distortion Fully Differential A 926-LMP8350MA/NOPB 3.519In Stock
Min.: 1
Mult.: 1
: 2.500

LMP8350 507 V/us 75 dB to 90 dB 4 mV 18 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 2.814In Stock
Min.: 1
Mult.: 1
: 2.500

THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Prec Fixed-Gain Diff Amp A 595-INA106U A A 595-INA106U 2.542In Stock
Min.: 1
Mult.: 1
: 2.500

INA106 1 Channel 3 V/us 86 dB 100 uV 36 V 10 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common-Mode Vol tage A 595-INA117KU A 595-INA117KU 8.376In Stock
Min.: 1
Mult.: 1
: 2.500

INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common Mode Vlt g Diff Amp A 595-IN A 595-INA149AIDR 4.739In Stock
Min.: 1
Mult.: 1

INA149 1 Channel 500 kHz 5 V/us 90 dB 25 mA 350 uV 36 V 4 V 810 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers EP High Common Mode Vltg Diff Amp 1.424In Stock
Min.: 1
Mult.: 1
: 2.500

INA149 1 Channel 500 kHz 5 V/us 90 dB 25 mA 350 uV 36 V 4 V 810 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Fully Differential I /O Low Noise Amp A A 595-THS4131ID 12.237In Stock
Min.: 1
Mult.: 1
: 2.500

THS4131 1 Channel 52 V/us 80 dB to 95 dB 85 mA 6 uA 2 mV 33 V 4 V 12.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Low Pwr Single-Suppl y A 595-INA132U A 5 A 595-INA132U 961In Stock
Min.: 1
Mult.: 1
: 2.500

INA132 1 Channel 300 kHz 0.1 V/us 76 dB 12 mA 75 uV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-Speed Precision A 595-INA157UA A 59 A 595-INA157UA 2.196In Stock
Min.: 1
Mult.: 1
: 2.500

INA157 2 Channel 4 MHz 14 V/us 86 dB 500 uV 36 V 8 V 2.4 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCR 2.269In Stock
Min.: 1
Mult.: 1
: 3.000

INA592 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCR 1.274In Stock
Min.: 1
Mult.: 1
: 3.000

INA597 1 Channel 2 MHz 18 V/us 88 dB 65 mA 14 uV 36 V 4.5 V 1.1 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Ultra Lo Pwr RRO Ful ly-Diff Amp A 595-T A 595-THS4531AIDR 639In Stock
Min.: 1
Mult.: 1

THS4531A 1 Channel 27 MHz 220 V/us 116 dB 26 mA 210 nA 1 mV 5.5 V 2.5 V 250 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers 1.5 GHz Fully Differ ential Amp A 926-LM A 926-LMH6552MAX/NOPB 257In Stock
Min.: 1
Mult.: 1

LMH6552 1 Channel 1.5 GHz 3.8 kV/us 80 dB 80 mA 110 uA 16.5 mV 12 V 4.5 V 19 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Differential Amplifiers 35-V 180-MHz high-s peed low-noise fully 1.874In Stock
Min.: 1
Mult.: 1
: 2.500

THS2630 1 Channel 245 MHz 75 V/us 95 dB 4.8 uA 100 uV 35 V 5 V - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High Common-Mode Vol tage A 595-INA117KU A 595-INA117KU/2K5 1.269In Stock
Min.: 1
Mult.: 1

INA117 1 Channel 200 kHz 2.6 V/us 70 dB 20 mA 600 uV 36 V 10 V 1.5 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube