Texas Instruments LinCMOS Precision Amplifiers

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Advanced LinCMOS Rai l To Rail Quad A 59 A 595-TLC2274AQD Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

950 uV 60 pA 16 V, +/- 8 V 4.4 V, +/- 2.2 V 4.4 mA 75 dB SOIC-14 SMD/SMT - 55 C + 125 C TLC2274A Reel
Texas Instruments Precision Amplifiers LinCMOS Rail-To-Rail Quad OP AMP ALT 595 ALT 595-TLC2274AQDR Non-Stocked Lead-Time 12 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

950 uV 60 pA 16 V, +/- 8 V 4.4 V, +/- 2.2 V 4.4 mA 75 dB SOIC-14 SMD/SMT - 55 C + 125 C TLC2274A Reel
Texas Instruments Precision Amplifiers Adv LinCMOS Prec Cho pper-Stabilized A 5 A 595-TLC2652AI-8D Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2.500

16 V, +/- 8 V 3.8 V, +/- 1.9 V 140 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC2652A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Adv Prec. Chopper Non-Stocked Lead-Time 6 Weeks
Min.: 150
Mult.: 25

16 V, +/- 8 V 3.8 V, +/- 1.9 V 140 dB PDIP-14 Through Hole - 40 C + 85 C TLC2652A Tube
Texas Instruments Precision Amplifiers Precision Chopper-St abilized A 595-TLC2 A 595-TLC2652C-8D Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 V, +/- 8 V 3.8 V, +/- 1.9 V 140 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC2652 Reel
Texas Instruments Precision Amplifiers Precision Chopper A 595-TLC2652I-8DR A 5 A 595-TLC2652I-8DR Non-Stocked Lead-Time 6 Weeks
Min.: 225
Mult.: 75

16 V, +/- 8 V 3.8 V, +/- 1.9 V 140 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC2652 Tube
Texas Instruments Precision Amplifiers Precision Chopper-St abilized A 595-TLC2 A 595-TLC2652I-8D Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 V, +/- 8 V 3.8 V, +/- 1.9 V 140 dB SOIC-8 SMD/SMT - 40 C + 125 C TLC2652 Reel
Texas Instruments Precision Amplifiers Adv. Ln Chopper Non-Stocked Lead-Time 6 Weeks
Min.: 300
Mult.: 75

16 V, +/- 8 V 4.6 V, +/- 2.3 V 125 dB SOIC-8 SMD/SMT 0 C + 70 C TLC2654A Tube
Texas Instruments Precision Amplifiers Adv. Ln Chopper Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 50

1 Channel 1.9 MHz 3.7 V/us 5 uV 50 pA 16 V 4.6 V 1.5 mA 50 mA 125 dB 13 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC2654A Tube
Texas Instruments Precision Amplifiers Adv. Ln Chopper Non-Stocked Lead-Time 6 Weeks
Min.: 225
Mult.: 75

1 Channel 1.9 MHz 3.7 V/us 5 uV 50 pA 16 V 4.6 V 1.5 mA 50 mA 125 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2654A Tube
Texas Instruments Precision Amplifiers Adv. Ln Chopper Non-Stocked Lead-Time 6 Weeks
Min.: 200
Mult.: 50

16 V, +/- 8 V 4.6 V, +/- 2.3 V 125 dB PDIP-8 Through Hole 0 C + 70 C TLC2654A Tube
Texas Instruments Precision Amplifiers Dual Single Supply A 595-TLV9102IDR A 59 A 595-TLV9102IDR Non-Stocked Lead-Time 6 Weeks
Min.: 1.040
Mult.: 80

2 Channel 1.7 MHz 3.6 V/us 10 mV 60 pA 16 V 3 V 3.2 mA 65 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC272 Tube
Texas Instruments Precision Amplifiers LiNCMOS Quad A 595-T LV9154IDR A 595-TLV A 595-TLV9154IDR Non-Stocked Lead-Time 12 Weeks
Min.: 575
Mult.: 25

4 Channel 2.2 kHz 3.6 V/us 340 uV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274B Tube
Texas Instruments Precision Amplifiers LiNCMOS High Bias A 595-TLV9154IDR A 595 A 595-TLV9154IDR Lead-Time 6 Weeks
Min.: 1
Mult.: 1

4 Channel 2.2 kHz 3.6 V/us 340 uV 0.6 pA 16 V 3 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 85 C TLC274B Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp A 595-TLV9104 A 595-TLV9104IPWR Non-Stocked Lead-Time 6 Weeks
Min.: 640
Mult.: 80

16 V 3 V 80 dB SSOP-14 SMD/SMT - 55 C + 125 C TLC274 Tube
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp A 595-TLV9104 A 595-TLV9104IPWR Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

16 V 3 V 80 dB SSOP-14 SMD/SMT - 55 C + 125 C TLC274 Reel
Texas Instruments Precision Amplifiers Quad Single Supply O p Amp ALT 595-TLC27 ALT 595-TLC274IPWR Non-Stocked Lead-Time 12 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

16 V 4 V 80 dB TSSOP-14 SMD/SMT - 55 C + 125 C TLC274 Reel
Texas Instruments Precision Amplifiers Quad SNGL Supply OP AMP A 595-TLC274MDR A 595-TLC274MDR Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

4 Channel 2.2 kHz 3.6 V/us 1.1 mV 0.6 pA 16 V 4 V 2.7 mA 30 mA 80 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC274 Reel
Texas Instruments Precision Amplifiers Dual Precision Singl e Supply Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

16 V 3 V 80 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC277 Reel
Texas Instruments Precision Amplifiers Low-Power A 595-TLV9 101IDBVR A 595-TLV9 A 595-TLV9101IDBVR Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 1.000

16 V 3 V 97 dB PDIP-8 Through Hole - 40 C + 85 C TLC27L1A Tube
Texas Instruments Precision Amplifiers LinCMOS Lo-Power Op Amp A 595-TLV9101IDB A 595-TLV9101IDBVR Non-Stocked Lead-Time 6 Weeks
Min.: 825
Mult.: 75

16 V 3 V 97 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27L1 Tube
Texas Instruments Precision Amplifiers LinCMOS Lo-Power Op Amp A 595-TLC27L1CD A 595-TLC27L1CD Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 V 3 V 97 dB SOIC-8 SMD/SMT - 40 C + 85 C TLC27L1 Reel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Non-Stocked Lead-Time 6 Weeks
Min.: 1.040
Mult.: 80

2 Channel 85 kHz 30 mV/us 5 mV 60 pA 16 V 3 V 34 uA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC27L2A Tube
Texas Instruments Precision Amplifiers LiNCMOS Low Bias D A 595-TLV27L2CDR A 59 A 595-TLV27L2CDR Non-Stocked Lead-Time 6 Weeks
Min.: 1.000
Mult.: 50

2 Channel 110 kHz 30 mV/us 900 uV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC27L2A Tube
Texas Instruments Precision Amplifiers Dual Prec Micropwr A 595-TLV27L2IDR A 59 A 595-TLV27L2IDR Non-Stocked Lead-Time 6 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

2 Channel 110 kHz 30 mV/us 1.1 mV 0.6 pA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2 Reel