MSOP-10 Precision Amplifiers

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pA RRI O CMOS Op Amp A 595 A 595-OPA2320SAIDGSR 11.028In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7712MME/NOPB 2.145In Stock
Min.: 1
Mult.: 1
: 1.000

2 Channel 17 MHz 11.5 V/us 10 uV 100 fA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C LMP7712 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I /O Op Amp w/Shutdwn 1.943In Stock
Min.: 1
Mult.: 1
: 2.500

3 V, 6 V 1.35 V, 2.7 V 78 dB MSOP-10 SMD/SMT - 40 C + 125 C TLV2473 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 20MHz 0.9pA RRI O CMOS Op Amp A 595 A 595-OPA2320SAIDGST 1.438In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 20 MHz 10 V/us 40 uV 200 fA 5.5 V 1.8 V 1.45 mA 65 mA 114 dB 7 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2320 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-Bandwidth High -Precision Low THD+ A 595-OPA2625IDGST 2.721In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 120 MHz 115 V/us 100 uV 4 uA 5.5 V 2.7 V 2 mA 120 mA 117 dB 2.5 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2625 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 4.287In Stock
Min.: 1
Mult.: 1
: 4.000

2 Channel 880 kHz 340 mV/us 1 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TSV633A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7712MM/NOPB 41In Stock
Min.: 1
Mult.: 1
: 250

100 dB MSOP-10 SMD/SMT - 40 C + 125 C LMP7712 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Lo-Pwr R-to-R I /O Op Amp w/Shutdwn 41In Stock
Min.: 1
Mult.: 1
: 2.500

2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TLV2473 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-Bandwidth High -Precision Low THD+ A 595-OPA2625IDGSR Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 250

2 Channel 120 MHz 115 V/us 100 uV 4 uA 5.5 V 2.7 V 2 mA 120 mA 117 dB 2.5 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C OPA2625 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Dual Low Pwr Hi Outpt RRIO Op Amp A A 595-LMV712Q1MMX/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

80 dB MSOP-10 SMD/SMT - 40 C + 125 C LMV712 AEC-Q100 Reel
Texas Instruments Precision Amplifiers Auto Dual Low Pwr Hi Outpt RRIO Op Amp A A 595-LMV712Q1MM/NOPB Non-Stocked Lead-Time 16 Weeks
Min.: 3.500
Mult.: 3.500
: 3.500

2 Channel 5 MHz 5 V/us 400 uV 5.5 pA 5.5 V 2.7 V 1.22 mA 50 mA 80 dB 20 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C LMV712 AEC-Q100 Reel

STMicroelectronics Precision Amplifiers 29uA 420 KHz LV Precision RR Non-Stocked Lead-Time 30 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

2 Channel 420 kHz 190 mV/us 4 mV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 77 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TSV623 Reel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR Non-Stocked Lead-Time 30 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

2 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TSV633 Reel