WLCSP-8 Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers 10 A, RRIO, Zero Input Crossover Distortion Dual Op Amp 122In Stock
6.000Expected 04/02/2027
Min.: 1
Mult.: 1
Max.: 6.403
: 3.000

2 Channel 50 kHz 6 mV/us 500 uV 375 pA 2.5 V, 5 V 900 mV, 1.8 V 14 uA 3.8 mA 105 dB 65 nV/sqrt Hz WLCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4505-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS R/R OP AMP
12.000Expected 28/07/2027
Min.: 1
Mult.: 1
: 3.000

2 Channel 10 MHz 5 V/us 20 uV 1 pA 6 V 2.7 V 1.2 mA 80 mA 100 dB 8 nV/sqrt Hz WLCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8606 Reel, Cut Tape, MouseReel