LinCMOS Precision Amplifiers

Results: 227
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I /O Op Amp w/Shutdwn A 595-TLV2470IDBVT 1.803In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV2470 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471CDBVT 2.034In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471IDBVT 1.755In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Micropower 150In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC1078 Tube
Texas Instruments Precision Amplifiers Dual Micropower A 59 5-TLC1078IDR A 595-TLC1078IDR 146In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC1078 Tube
Texas Instruments Precision Amplifiers Dual Micropower 55In Stock
Min.: 1
Mult.: 1

2 Channel 110 kHz 32 mV/us 180 uV 1 pA 16 V 1.4 V 29 uA 30 mA 97 dB 68 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 55 C + 125 C TLC1078 Tube
Texas Instruments Precision Amplifiers Advanced LinCMOS Low -Noise Precision A A 595-TLC2201ACDR 275In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 110 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201A Tube
Texas Instruments Precision Amplifiers Lw N Preciesion A 59 5-TLC2201AMDG4 A 595-TLC2201AMDG4 83In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC2201AM Tube
Texas Instruments Precision Amplifiers Lo Noise Precision S NGL OP AMP ALT 595- ALT 595-TLC2201AMD 102In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC2201AM Tube
Texas Instruments Precision Amplifiers Low Noise R/R 256In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 110 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC2201 Tube
Texas Instruments Precision Amplifiers Low Noise A 595-TLC2 201IDR A 595-TLC2201IDR 263In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201 Tube
Texas Instruments Precision Amplifiers Dual Low Noise A 595 -TLC2202ACDR A 595-TLC2202ACDR 37In Stock
Min.: 1
Mult.: 1

16 V, +/- 8 V 4.6 V, +/- 2.3 V 115 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC2202A Tube
Texas Instruments Precision Amplifiers Dual Low Noise 57In Stock
Min.: 1
Mult.: 1

16 V, +/- 8 V 4.6 V, +/- 2.3 V 115 dB SOIC-14 SMD/SMT - 40 C + 85 C TLC2202A Tube
Texas Instruments Precision Amplifiers Dual Low Noise 166In Stock
Min.: 1
Mult.: 1

2 Channel 1.9 MHz 2.7 V/us 2 mV 4 uA 16 V 4.6 V 5.6 mA 50 mA 115 dB 18 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC2202 Tube
Texas Instruments Precision Amplifiers Rail-Rail A 595-TLC2 272AMDR A 595-TLC2272AMDR 427In Stock
Min.: 1
Mult.: 1

2 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 2.4 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 55 C + 125 C TLC2272AM Tube
Texas Instruments Precision Amplifiers Quad Low Noise 419In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC2274A Tube
Texas Instruments Precision Amplifiers Quad Low Noise 117In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 55 C + 125 C TLC2274A Tube
Texas Instruments Precision Amplifiers Quad Low Noise A 595 -TLC2274AMDG4 A 595-TLC2274AMDG4 361In Stock
Min.: 1
Mult.: 1

4 Channel 2.25 MHz 3.6 V/us 300 uV 1 pA 16 V 4.4 V 4.8 mA 50 mA 75 dB 9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 55 C + 125 C TLC2274A Tube
Texas Instruments Precision Amplifiers Adv Prec. Chopper 231In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC2652A Tube
Texas Instruments Precision Amplifiers Adv Prec. Chopper 82In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC2652A Tube
Texas Instruments Precision Amplifiers Adv LinCMOS Prec Cho pper-Stabilized 171In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TLC2652A Tube
Texas Instruments Precision Amplifiers Adv Prec. Chopper A 595-TLC2652AI-8DR A 595-TLC2652AI-8DR 94In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC2652A Tube
Texas Instruments Precision Amplifiers Chopper 71In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C TLC2652A Tube
Texas Instruments Precision Amplifiers Precision Chopper 138In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz PDIP-14 Through Hole No Shutdown - 40 C + 125 C TLC2652 Tube
Texas Instruments Precision Amplifiers Precision Chopper 65In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 3.1 V/us 500 nV 4 pA 16 V 3.8 V 1.5 mA 50 mA 140 dB 23 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 125 C TLC2652 Tube