LMV772 Series Precision Amplifiers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Low Noise Dual Prec Op Amp A 926-LMV772M A 926-LMV772MAX/NOPB 7.494In Stock
Min.: 1
Mult.: 1

2 Channel 3.5 MHz 1.4 V/us 250 uV 0.23 pA 5.5 V 2.7 V 600 uA 75 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV772 Tube
Texas Instruments Precision Amplifiers Dual Low Offset Lo w Noise RRO Operati A A 926-LMV772MA/NOPB 2.511In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 3.5 MHz 1.4 V/us 250 uV 0.23 pA 5.5 V 2.7 V 600 uA 75 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV772 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual Low Offset Lo w Noise RRO Operati A A 926-LMV772MM/NOPB 2.831In Stock
Min.: 1
Mult.: 1
Reel: 3.500

2 Channel 3.5 MHz 1.4 V/us 250 uV 0.23 pA 5.5 V 2.7 V 600 uA 75 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV772 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low Noise Dual Prec Op Amp A 926-LMV772M A 926-LMV772MMX/NOPB 627In Stock
940Expected 06/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 3.5 MHz 1.4 V/us 250 uV 0.23 pA 5.5 V 2.7 V 600 uA 75 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV772 Reel, Cut Tape, MouseReel