TLC2201 Series Precision Amplifiers

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Precision Amplifiers Low Noise A 595-TLC2 201IDR A 595-TLC220 A 595-TLC2201IDR 263In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201 Tube
Texas Instruments Precision Amplifiers Low Noise Precision Rail-to-Rail Out A 5 A 595-TLC2201CDR 879In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 110 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201 Tube
Texas Instruments Precision Amplifiers Low Noise Precision Rail-to-Rail Out A 5 A 595-TLC2201ID 484In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C TLC2201 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Low Noise R/R 254In Stock
Min.: 1
Mult.: 1

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 110 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC2201 Tube
Texas Instruments Precision Amplifiers Low Noise Precision Rail-to-Rail Out A 5 A 595-TLC2201CD Non-Stocked Lead-Time 6 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

16 V, +/- 8 V 4.6 V, +/- 2.3 V 110 dB SOIC-8 SMD/SMT 0 C + 70 C TLC2201 Reel
Texas Instruments Precision Amplifiers Low Noise Precision Rail-to-Rail Out Non-Stocked Lead-Time 6 Weeks
Min.: 250
Mult.: 50

1 Channel 1.9 MHz 2.7 V/us 80 uV 1 pA 16 V 4.6 V 1.1 mA 50 mA 115 dB 12 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 70 C TLC2201 Tube