Texas Instruments Video Amplifiers

Results: 86
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Video Amplifiers Hi f w/AGC A 595-TL0 26CDR A 595-TL026CD A 595-TL026CDR 9.550In Stock
Min.: 1
Mult.: 1

TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers Lo-Pwr Single-Supply Fixed-Gain Video Bf A 595-OPA832IDBVT 2.335In Stock
Min.: 1
Mult.: 1
: 3.000

OPA832 1 Channel 92 MHz 350 V/us 7 mV 11 V 2.8 V 4.25 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Diff Hf w/AGC A 595- TL026CD A 595-TL026 A 595-TL026CD 2.353In Stock
Min.: 1
Mult.: 1
: 2.500

TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Differential Voltage 927In Stock
Min.: 1
Mult.: 1

TL592B 1 Channel 50 MHz 8 V 3 V 18 mA 0 C + 70 C Through Hole PDIP-8 Tube
Texas Instruments Video Amplifiers 3V Video w/Low Pass Filter A 595-OPA360A A 595-OPA360AIDCKT 4.155In Stock
Min.: 1
Mult.: 1
: 3.000

OPA360 1 Channel 3.3 V 2.7 V 6 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3-Channel Low Power Video A 595-THS7353P A 595-THS7353PW 915In Stock
Min.: 1
Mult.: 1
: 2.000

THS7353 3 Channel 5.5 V 2.7 V 16.2 mA - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 4-Ch Video Amp A 595 -THS7373IPW A 595-T A 595-THS7373IPW 3.050In Stock
Min.: 1
Mult.: 1
: 2.000

THS7373 4 Channel 5.5 V 2.6 V 16.2 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Diff High-Frequency w/AGC 1.928In Stock
Min.: 1
Mult.: 1
: 2.000

TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Diff Video Amp 872In Stock
Min.: 1
Mult.: 1
: 2.000

TL592B 1 Channel 50 MHz 8 V 3 V 18 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3-Ch SDTV Vid Amp A 595-THS7315D A 595-T A 595-THS7315D 2.376In Stock
Min.: 1
Mult.: 1
: 2.500

THS7315 3 Channel 5.5 V 2.85 V 15.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Video Amplifiers 3-Ch RGBHV Video Buf fer A 595-THS7327PH A 595-THS7327PHP 930In Stock
Min.: 1
Mult.: 1
: 1.000

THS7327 3 Channel 5.5 V 2.7 V 100 mA - 40 C + 85 C SMD/SMT HTQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Hi f w/AGC 566In Stock
Min.: 1
Mult.: 1

TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C Through Hole PDIP-8 Tube
Texas Instruments Video Amplifiers 3-Ch Low Power Video ALT 595-THS7303PW A ALT 595-THS7303PW 274In Stock
Min.: 1
Mult.: 1

THS7303 3 Channel 5.5 V 2.6 V 16.6 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Texas Instruments Video Amplifiers 3-Channel Low Power Video A 595-THS7353P A 595-THS7353PWR 257In Stock
Min.: 1
Mult.: 1

THS7353 3 Channel 7.6 MHz to 41 MHz 5.5 V 2.7 V 16.2 mA - 40 C + 85 C SMD/SMT TSSOP-20 Tube
Texas Instruments Video Amplifiers 6-Ch Video Amp A 595 -THS7364IPW A 595-T A 595-THS7364IPW 2.481In Stock
Min.: 1
Mult.: 1
: 2.500

THS7364 6 Channel 8.2 MHz 5 V 2.7 V 23.4 mA - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 4:1 High Speed Multi plexer A 595-OPA487 A 595-OPA4872IDR 210In Stock
Min.: 1
Mult.: 1

OPA4872 4 Channel - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Video Amplifiers 4CH VIDEO AMP A 595- THS7372IPW A 595-TH A 595-THS7372IPW 1.737In Stock
Min.: 1
Mult.: 1
: 2.000

THS7372 4 Channel 66 MHz 5.5 V 2.7 V 28.5 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3-Ch HDTV Video Amp A 595-THS7316DR A 59 A 595-THS7316DR 1.898In Stock
Min.: 1
Mult.: 1

THS7316 3 Channel 5.5 V 2.85 V 18.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers Wideband Fixed Gain Amplifier 6.748In Stock
Min.: 1
Mult.: 1
: 250

THS4303 1 Channel 5.5 kV/us 5.25 mV 5 V 3 V 48 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Ultra-Widebnd Fixed Gain Video Buffer A A 595-OPA693IDBVR 575In Stock
Min.: 1
Mult.: 1
: 250

OPA693 1 Channel 1.4 MHz 2.5 kV/us 25 nA 2.5 mV 12 V 5 V 13 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3-Channel SDTV Video Amp A 595-THS7314D A 595-THS7314D 7.125In Stock
Min.: 1
Mult.: 1
: 2.500

THS7314 3 Channel 8.5 MHz 5.5 V 2.85 V 16 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 6-Channel Video Amp A 595-THS7360IPW A 5 A 595-THS7360IPW 2.230In Stock
Min.: 1
Mult.: 1
: 2.000

THS7360 6 Channel 5.5 V 2.6 V 24.5 mA - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 6-Ch Video Amp A 595 -THS7368IPW A 595-T A 595-THS7368IPW 1.175In Stock
Min.: 1
Mult.: 1
: 2.000

THS7368 6 Channel 5.5 V 2.6 V 23.4 mA - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Dual Wideband Video Op Amp A 926-LMH6715 A 926-LMH6715MAX/NOPB 564In Stock
Min.: 1
Mult.: 1

LMH6715 2 Channel 480 MHz 400 MHz 1.3 kV/us 70 mA 12 uA 6 mV 6 V 5 V 5.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers Dual Wideband Video Op Amp 8-SOIC -40 to A 926-LMH6715MA/NOPB 1.243In Stock
Min.: 1
Mult.: 1
: 2.500

LMH6715 2 Channel 480 MHz 400 MHz 1.3 kV/us 70 mA 12 uA 6 mV 6 V 5 V 5.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel