0 C Video Amplifiers

Results: 35
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Texas Instruments Video Amplifiers Diff High-Frequency w/AGC 1.928In Stock
Min.: 1
Mult.: 1
: 2.000

TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Diff Video Amp 872In Stock
Min.: 1
Mult.: 1
: 2.000

TL592B 1 Channel 50 MHz 8 V 3 V 18 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Hi f w/AGC A 595-TL0 26CDR A 595-TL026CD A 595-TL026CDR 9.550In Stock
Min.: 1
Mult.: 1

TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C SMD/SMT SOIC-8 Tube

Texas Instruments Video Amplifiers Differential Voltage 927In Stock
Min.: 1
Mult.: 1

TL592B 1 Channel 50 MHz 8 V 3 V 18 mA 0 C + 70 C Through Hole PDIP-8 Tube
Texas Instruments Video Amplifiers Diff Hf w/AGC A 595- TL026CD A 595-TL026 A 595-TL026CD 2.353In Stock
Min.: 1
Mult.: 1
: 2.500

TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Video Amplifiers Hi f w/AGC 566In Stock
Min.: 1
Mult.: 1

TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps
577In Stock
Min.: 1
Mult.: 1
Max.: 461

LT1254 4 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C Through Hole PDIP-14 Tube
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps
515In Stock
Min.: 1
Mult.: 1
Max.: 412

LT1254 4 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers L Cost 2x & 4x Video Amps
607In Stock
Min.: 1
Mult.: 1
Max.: 485

LT1253 2 Channel 250 MHz 270 MHz 250 V/us 55 mA 15 uA 5 mV 28 V 4 V 6 mA 0 C + 70 C Through Hole PDIP-8 Tube

Analog Devices / Maxim Integrated Video Amplifiers Dual, 70MHz Video Amplifier
157In Stock
Min.: 1
Mult.: 1
Max.: 125

MAX457 2 Channel 70 MHz 1 nA 5 mV 42 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers L Cost 5V/ 5V 300MHz 3x Video Amp in 3
352In Stock
Min.: 1
Mult.: 1
Max.: 281

LT6559 3 Channel 300 MHz 500 V/us 80 mA 1.5 mV 12 V 4 V 3.9 mA 0 C + 70 C SMD/SMT QFN-16 Tube
Analog Devices Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps
199In Stock
Min.: 1
Mult.: 1
Max.: 159

LT1675 1 Channel 250 MHz 250 MHz 1100 V/us 70 mA 12 uA 12.6 V 5.2 V 11 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp
385In Stock
Min.: 1
Mult.: 1
Max.: 308

LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA 0 C + 70 C SMD/SMT DFN-8 Tube
Texas Instruments Video Amplifiers Differential Video A mplifier A 595-UA73 A 595-UA733CD 2.560In Stock
Min.: 1
Mult.: 1
: 2.500

UA733 1 Channel 16 mA 0 C + 70 C SMD/SMT SOIC-14 Reel, Cut Tape, MouseReel
onsemi Video Amplifiers 2 Stage Diff Output Wideband Video 19.710In Stock
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500

NE592 1 Channel 24 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Differential A 595-T L592B-8DR A 595-TL5 A 595-TL592B-8DR 50In Stock
Min.: 1
Mult.: 1

TL592B 1 Channel 50 MHz 8 V 3 V 18 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Texas Instruments Video Amplifiers Differential Video A mplifier A 595-UA73 A 595-UA733CDR 288In Stock
Min.: 1
Mult.: 1

UA733 1 Channel 16 mA 0 C + 70 C SMD/SMT SOIC-14 Tube
Analog Devices Video Amplifiers Video Diff Amp
99In Stock
Min.: 1
Mult.: 1

LT1193 1 Channel 80 MHz 9 MHz 500 V/us 87 mA 500 nA 2 mV 18 V 4 V 35 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers Video Diff Amp
179In Stock
Min.: 1
Mult.: 1
Max.: 143

LT1193 1 Channel 80 MHz 80 MHz 500 V/us 87 mA 500 nA 2 mV 18 V 4 V 35 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers L Cost Video Amp
72In Stock
Min.: 1
Mult.: 1

LT1252 1 Channel 250 MHz 282 MHz 250 V/us 55 mA 100 uA 5 mV 28 V 4 V 8.5 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Video Amplifiers L Cost Video Amp
157In Stock
Min.: 1
Mult.: 1
Max.: 125

LT1252 1 Channel 250 MHz 282 MHz 250 V/us 55 mA 100 uA 5 mV 28 V 4 V 8.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps
59In Stock
Min.: 1
Mult.: 1

LT1675 1 Channel 250 MHz 250 MHz 1100 V/us 70 mA 12 uA 12.6 V 5.2 V 11 mA 0 C + 70 C SMD/SMT SSOP-16 Tube
Analog Devices Video Amplifiers 250MHz, 3x & 1x RGB Multxer w/ Amps
77In Stock
Min.: 1
Mult.: 1

LT1675 1 Channel 250 MHz 250 MHz 1100 V/us 70 mA 12 uA 12.6 V 5.2 V 11 mA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Video Amplifiers 3.3V 3x & 4x Video Amps
145In Stock
Min.: 1
Mult.: 1
Max.: 116

LT6550 3 Channel 110 MHz 110 MHz 340 V/us 60 mA 15 uA 12.6 V 3 V 9.5 mA 0 C + 70 C SMD/SMT MSOP-10 Tube
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp
532In Stock
Min.: 1
Mult.: 1
Max.: 425

LT6552 1 Channel 75 MHz 75 MHz 600 V/us 50 mA 20 uA 10 mV 12.6 V 3 V 12.5 mA 0 C + 70 C SMD/SMT SOIC-8 Tube