MouseReel Video Amplifiers

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product 3 dB Bandwidth SR - Slew Rate Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Nisshinbo Video Amplifiers Lw V Amp w/LPF 10.240In Stock
Min.: 1
Mult.: 1
: 3.000

NJM2561 1 Channel 5.5 V 2.8 V 12 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3V Video w/Low Pass Filter A 595-OPA360A A 595-OPA360AIDCKT 4.155In Stock
Min.: 1
Mult.: 1
: 3.000

OPA360 1 Channel 3.3 V 2.7 V 6 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3-Channel Low Power Video A 595-THS7353P A 595-THS7353PW 915In Stock
Min.: 1
Mult.: 1
: 2.000

THS7353 3 Channel 5.5 V 2.7 V 16.2 mA - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 4-Ch Video Amp A 595 -THS7373IPW A 595-T A 595-THS7373IPW 3.060In Stock
Min.: 1
Mult.: 1
: 2.000

THS7373 4 Channel 5.5 V 2.6 V 16.2 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Diff High-Frequency w/AGC 1.928In Stock
Min.: 1
Mult.: 1
: 2.000

TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Diff Video Amp 872In Stock
Min.: 1
Mult.: 1
: 2.000

TL592B 1 Channel 50 MHz 8 V 3 V 18 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Dual Wideband Video Op Amp 8-SOIC -40 to A 926-LMH6715MA/NOPB 1.243In Stock
Min.: 1
Mult.: 1
: 2.500

LMH6715 2 Channel 480 MHz 400 MHz 1.3 kV/us 70 mA 12 uA 6 mV 6 V 5 V 5.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Lo-Pwr Single-Supply Fixed-Gain Video Bf A 595-OPA832IDBVT 2.335In Stock
Min.: 1
Mult.: 1
: 3.000

OPA832 1 Channel 92 MHz 350 V/us 7 mV 11 V 2.8 V 4.25 mA - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Diff Hf w/AGC A 595- TL026CD A 595-TL026 A 595-TL026CD 2.353In Stock
Min.: 1
Mult.: 1
: 2.500

TL026 1 Channel 50 MHz 30 uA 27 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 1.568In Stock
Min.: 1
Mult.: 1
Max.: 1.568
: 2.500

LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers HI SPD, LOW PWR VIDEO AMP 1.005In Stock
Min.: 1
Mult.: 1
Max.: 1.005
: 750

AD818 1 Channel 100 MHz 130 MHz 6.6 uA 2 mV 36 V 5 V 7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers miniSO DUAL HI PERF LO PWR VIDEO 910In Stock
Min.: 1
Mult.: 1
Max.: 910
: 1.000

AD8002 2 Channel 1200 V/us 70 mA 6 uA 2 mV 12 V 6 V 5.75 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers IC, HIGH SPEED OP AMP IC 1.139In Stock
Min.: 1
Mult.: 1
Max.: 1.139
: 1.000

AD811 1 Channel 140 MHz 2500 V/us 10 uA 3 mV - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers High Spd Shrt Bat. Protect Video Filter 1.878In Stock
Min.: 1
Mult.: 1
Max.: 1.878
: 1.500

ADA4433-1 1 Channel 3.6 V 2.6 V 13.2 mA - 40 C + 125 C SMD/SMT LFCSP-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Rail/Rail Output Vid OpAmp w/Ultra LPDis 6.431In Stock
Min.: 1
Mult.: 1
Max.: 6.431
: 3.000

ADA4853-1 1 Channel 55 MHz 90 MHz, 100 MHz 1.7 uA 4 mV 5 V 2.65 V 1.3 mA, 1.4 mA - 40 C + 85 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Triple Diff.Driver w/sync-on Common-Mode 323In Stock
Min.: 1
Mult.: 1
: 1.500

AD8134 3 Channel 450 MHz 6 V 4.5 V 26.5 mA - 40 C + 85 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers High Speed Triple Receiver 1.434In Stock
Min.: 1
Mult.: 1
Max.: 1.444
: 1.500

AD8145 3 Channel 500 MHz 11 V 4.5 V 48.5 mA - 40 C + 85 C SMD/SMT LFCSP-32 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 3-Ch SDTV Vid Amp A 595-THS7315D A 595-T A 595-THS7315D 2.376In Stock
Min.: 1
Mult.: 1
: 2.500

THS7315 3 Channel 5.5 V 2.85 V 15.6 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 4CH VIDEO AMP A 595- THS7372IPW A 595-TH A 595-THS7372IPW 1.737In Stock
Min.: 1
Mult.: 1
: 2.000

THS7372 4 Channel 66 MHz 5.5 V 2.7 V 28.5 mA - 40 C + 85 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Video Amplifiers 3-Ch RGBHV Video Buf fer A 595-THS7327PH A 595-THS7327PHP 930In Stock
Min.: 1
Mult.: 1
: 1.000

THS7327 3 Channel 5.5 V 2.7 V 100 mA - 40 C + 85 C SMD/SMT HTQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers 6-Ch Video Amp A 595 -THS7364IPW A 595-T A 595-THS7364IPW 2.481In Stock
Min.: 1
Mult.: 1
: 2.500

THS7364 6 Channel 8.2 MHz 5 V 2.7 V 23.4 mA - 40 C + 85 C SMD/SMT TSSOP-20 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers 3.3V 1x S Video Diff Amp 2.248In Stock
Min.: 1
Mult.: 1
Max.: 2.248
: 2.500

LT6552 1 Channel 75 MHz 600 V/us 50 mA 20 uA 12.6 V 3 V 12.5 mA SMD/SMT DFN-8 Reel, Cut Tape, MouseReel
Nisshinbo NJW1351RB1-TE1
Nisshinbo Video Amplifiers Low Voltage Video 6 dB Amplifier 1.140In Stock
Min.: 1
Mult.: 1
: 2.000

NJW1351 1 Channel - 40 C + 85 C SMD/SMT TVSP-8 Reel, Cut Tape, MouseReel
Analog Devices Video Amplifiers Triple High Speed Extend Input Range RR 1.661In Stock
Min.: 1
Mult.: 1
Max.: 1.661
: 1.500

ADA4856-3 3 Channel 225 MHz 5.5 V 3 V 23.4 mA - 40 C + 105 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Texas Instruments Video Amplifiers Wideband Fixed Gain Amplifier 6.748In Stock
Min.: 1
Mult.: 1
: 250

THS4303 1 Channel 5.5 kV/us 5.25 mV 5 V 3 V 48 mA - 40 C + 85 C SMD/SMT VQFN-16 Reel, Cut Tape, MouseReel